There are no models available for this part yet.
Overview of FBH201209T-100Y-S by Cal-Chip Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V508S100Y | Renesas Electronics Corporation | 3.3V 128K*8 SYNC SRAM | |
71V508S100Y8 | Renesas Electronics Corporation | 3.3V 128K*8 SYNC SRAM |
Price & Stock for FBH201209T-100Y-S by Cal-Chip Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2571-FBH201209T-100Y-STR-ND
|
DigiKey | FERRITE BEAD 10 OHM 0805 1LN Min Qty: 4000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
36000 In Stock |
|
$0.0330 / $0.0360 | Buy Now | |
DISTI #
4713-FBH201209T-100Y-SCT-ND
|
DigiKey | FB HI 0805 10 OHM 3A .03DC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0495 / $0.1500 | Buy Now |
CAD Models for FBH201209T-100Y-S by Cal-Chip Electronics
Part Data Attributes for FBH201209T-100Y-S by Cal-Chip Electronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CAL-CHIP ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
DC Resistance-Max
|
0.03 Ω
|
Filter Type
|
FERRITE CHIP
|
Height
|
0.9 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Impedance
|
10 OHM Ω
|
Packing Method
|
TR, 7 INCH
|
Rated Current
|
3 A
|
Terminal Finish
|
TIN OVER NICKEL
|
Width
|
1.25 mm
|
Alternate Parts for FBH201209T-100Y-S
This table gives cross-reference parts and alternative options found for FBH201209T-100Y-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBH201209T-100Y-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZP2AFTTE150J | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | FBH201209T-100Y-S vs CZP2AFTTE150J |
FBH201209T-110Y-S | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), | Cal-Chip Electronics | FBH201209T-100Y-S vs FBH201209T-110Y-S |
ABPY00201209600Y00 | Ferrite Chip, | Chilisin Electronics Corp | FBH201209T-100Y-S vs ABPY00201209600Y00 |
CZP2AFTTE220K | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | FBH201209T-100Y-S vs CZP2AFTTE220K |
CZP2AFTTE220P | Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | FBH201209T-100Y-S vs CZP2AFTTE220P |
FB05YTYH500 | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 0805, 2 PIN | SEI Stackpole Electronics Inc | FBH201209T-100Y-S vs FB05YTYH500 |
CZP2AFTTE600K | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | FBH201209T-100Y-S vs CZP2AFTTE600K |
CZP2AFTTE110P | Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | FBH201209T-100Y-S vs CZP2AFTTE110P |
ABPY00201209600Y00 | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), | Pulse Maglayers | FBH201209T-100Y-S vs ABPY00201209600Y00 |
FB05YTYH600 | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 0805, 2 PIN | SEI Stackpole Electronics Inc | FBH201209T-100Y-S vs FB05YTYH600 |