Part Details for FBMA-11-453215-121A90T by King Core Electronics Inc
Results Overview of FBMA-11-453215-121A90T by King Core Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FBMA-11-453215-121A90T Information
FBMA-11-453215-121A90T by King Core Electronics Inc is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
US Tariff Estimator: FBMA-11-453215-121A90T by King Core Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FBMA-11-453215-121A90T
FBMA-11-453215-121A90T Part Data Attributes
|
|
FBMA-11-453215-121A90T
King Core Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FBMA-11-453215-121A90T
King Core Electronics Inc
Passive Filter,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | KING CORE ELECTRONICS INC | |
| Package Description | 1812 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| DC Resistance-Max | 0.004 Ω | |
| Filter Type | FERRITE CHIP | |
| Height | 1.5 mm | |
| Length | 4.5 mm | |
| Mounting Type | SURFACE MOUNT | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Output Impedance | 120 OHM Ω | |
| Packing Method | TR, 7 Inch | |
| Rated Current | 9 A | |
| Width | 3.2 mm |