Part Details for FBMH1608HL601-T by TAIYO YUDEN
Results Overview of FBMH1608HL601-T by TAIYO YUDEN
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FBMH1608HL601-T Information
FBMH1608HL601-T by TAIYO YUDEN is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for FBMH1608HL601-T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
54T9221
|
Newark | Ferrite Bead, 0.45Ohm, 400Ma, 0603, Full Reel, Ferrite Bead Case/Package:0603 [1608 Metric], Impedance:600Ohm, Dc Current Rating:400Ma, Product Range:Fb Series, Dc Resistance Max:450Mohm, Impedance Tolerance:± 25%, Qualification:- Rohs Compliant: Yes |Taiyo Yuden FBMH1608HL601-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.0910 | Buy Now |
|
DISTI #
FBMH1608HL601-T
|
Avnet Americas | - Tape and Reel (Alt: FBMH1608HL601-T) COO: Philippines (the) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0344 / $0.0365 | Buy Now |
|
DISTI #
CGHMK107BJ152KA-T
|
Avnet Abacus | - Tape and Reel (Alt: CGHMK107BJ152KA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: FBMH1608HL601-T by TAIYO YUDEN
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FBMH1608HL601-T
FBMH1608HL601-T CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FBMH1608HL601-T Part Data Attributes
|
|
FBMH1608HL601-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FBMH1608HL601-T
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TAIYO YUDEN CO LTD | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 7 Weeks | |
| Samacsys Manufacturer | TAIYO YUDEN | |
| Case Code | 0603 | |
| Construction | Chip Bead | |
| DC Resistance-Max | 0.45 Ω | |
| Filter Type | FERRITE CHIP | |
| Frequency-Max | 100 MHz | |
| Frequency-Min | 100 MHz | |
| Height | 0.8 mm | |
| JESD-609 Code | e3 | |
| Length | 1.6 mm | |
| Mounting Type | SURFACE MOUNT | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Impedance | 600 OHM Ω | |
| Packing Method | TAPE AND REEL | |
| Rated Current | 0.4 A | |
| Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
| Width | 0.8 mm |
Alternate Parts for FBMH1608HL601-T
This table gives cross-reference parts and alternative options found for FBMH1608HL601-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBMH1608HL601-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FBMH1608HL601-T8 | TAIYO YUDEN | Check for Price | Ferrite Chip, | FBMH1608HL601-T vs FBMH1608HL601-T8 |
FBMH1608HL601-T Frequently Asked Questions (FAQ)
-
The recommended land pattern for the FBMH1608HL601-T is a rectangular pad with a size of 1.6mm x 0.8mm, with a solder mask opening of 1.2mm x 0.4mm.
-
The FBMH1608HL601-T has a thermal resistance of 35°C/W. To handle thermal considerations, ensure good thermal conduction by using a thermal pad or a heat sink, and avoid overheating by keeping the operating temperature below 125°C.
-
The maximum allowable voltage for the FBMH1608HL601-T is 50V. Exceeding this voltage may cause damage to the component.
-
To ensure reliability in high-temperature applications, follow the recommended derating curve, and ensure that the operating temperature is within the specified range of -40°C to 125°C.
-
The recommended soldering profile for the FBMH1608HL601-T is a peak temperature of 260°C, with a dwell time of 10-30 seconds. Ensure that the soldering process is within the specified temperature range to avoid damage to the component.