Part Details for FBMH2012HM331-T by TAIYO YUDEN
Results Overview of FBMH2012HM331-T by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FBMH2012HM331-T Information
FBMH2012HM331-T by TAIYO YUDEN is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for FBMH2012HM331-T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
79AH2436
|
Newark | Ferrite Bead, High Current Chip, 0805, 330 Ohms?25%, T&r Rohs Compliant: Yes |Taiyo Yuden FBMH2012HM331-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.0610 | Buy Now |
|
DISTI #
83H9647
|
Newark | Ferrite Bead, 0.08Ohm, 1.8A, 0805, Full Reel, Ferrite Bead Case/Package:0805 [2012 Metric], Impedance:330Ohm, Dc Current Rating:1.8A, Product Range:Fb Series, Dc Resistance Max:80Mohm, Impedance Tolerance:± 25%, Product Length:2Mm Rohs Compliant: Yes |Taiyo Yuden FBMH2012HM331-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0610 | Buy Now |
|
DISTI #
FBMH2012HM331-T
|
Avnet Americas | - Tape and Reel (Alt: FBMH2012HM331-T) COO: Philippines (the) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0440 | Buy Now |
|
DISTI #
CGHMK107BJ224MA-TE
|
Avnet Abacus | (Alt: CGHMK107BJ224MA-TE) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Blume Elektronik Distribution GmbH | Ferritperlen MoldedType SMD Shielded ±25% 330Ohm 80mOhm 100MHz 1.8A +125°C 0805 2mmx0.85mmx1.25mm Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
US Tariff Estimator: FBMH2012HM331-T by TAIYO YUDEN
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FBMH2012HM331-T
FBMH2012HM331-T CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FBMH2012HM331-T Part Data Attributes
|
|
FBMH2012HM331-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FBMH2012HM331-T
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 1.8A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TAIYO YUDEN CO LTD | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 10 Weeks | |
| Samacsys Manufacturer | TAIYO YUDEN | |
| Additional Feature | RECTANGULAR CHIP; HIGH IMPEDANCE TYPE | |
| Case Code | 0805 | |
| Construction | Chip Bead | |
| DC Resistance-Max | 0.08 Ω | |
| Filter Type | FERRITE CHIP | |
| Frequency-Max | 100 MHz | |
| Frequency-Min | 100 MHz | |
| Height | 0.85 mm | |
| JESD-609 Code | e3 | |
| Length | 2 mm | |
| Mounting Type | SURFACE MOUNT | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Impedance | 330 OHM Ω | |
| Packing Method | TAPE AND REEL | |
| Rated Current | 1.8 A | |
| Terminal Finish | MATTE TIN | |
| Width | 1.25 mm |
Alternate Parts for FBMH2012HM331-T
This table gives cross-reference parts and alternative options found for FBMH2012HM331-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBMH2012HM331-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FBMH2012HM331-TV | TAIYO YUDEN | $0.1520 | Ferrite Chip, | FBMH2012HM331-T vs FBMH2012HM331-TV |
| FBMH2012HM331 | TAIYO YUDEN | Check for Price | Data Line Filter, 1.8A | FBMH2012HM331-T vs FBMH2012HM331 |
| LBMGA201208T331RG | TAIYO YUDEN | Check for Price | Ferrite Chip, 1 Function(s), 1.8A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | FBMH2012HM331-T vs LBMGA201208T331RG |
FBMH2012HM331-T Frequently Asked Questions (FAQ)
-
The recommended land pattern for the FBMH2012HM331-T is a rectangular pad with a size of 2.5mm x 1.25mm, with a solder mask opening of 2.2mm x 1.0mm.
-
The FBMH2012HM331-T has a thermal resistance of 10°C/W. To handle thermal considerations, ensure good thermal conduction by using a thermal pad or a heat sink, and avoid overheating the component.
-
The maximum operating temperature range for the FBMH2012HM331-T is -40°C to 125°C.
-
Yes, the FBMH2012HM331-T is designed to withstand high-vibration environments. However, it's recommended to follow the manufacturer's guidelines for vibration testing and ensure proper mounting and soldering.
-
To ensure reliability in a humid environment, ensure that the component is properly sealed and conformally coated. Also, follow the manufacturer's guidelines for moisture sensitivity and storage.