FBMJ4516HS720NT
TAIYO YUDEN
Description: Ferrite Chip, 1 Function(s), 6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1806, 2 PIN

Overview of FBMJ4516HS720NT by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech)

Price & Stock for FBMJ4516HS720NT by TAIYO YUDEN

Part # Manufacturer Description Stock Price Buy
DISTI # 86H5358
Newark Ferrite Bead, 0.007Ohm, 6A, 1806, Ferrite Case Style:1806 [4516 Metric], Impedance:72Ohm, Dc Current Rating:6A, Product Range:Fb Series, Dc Resistance Max:0.007Ohm, Impedance Tolerance:± 30%, Product Length:4.5Mm, Product Width:1.6Mmrohs Compliant: Yes |Taiyo Yuden FBMJ4516HS720NT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 100 $0.0730
$0.0730 Buy Now
DISTI # 83H9674
Newark Ferrite Bead, 0.007Ohm, 6A, 1806, Full Reel, Ferrite Case Style:1806 [4516 Metric], Impedance:72Ohm, Dc Current Rating:6A, Product Range:Fb Series, Dc Resistance Max:0.007Ohm, Impedance Tolerance:± 30%, Product Length:4.5Mm Rohs Compliant: Yes |Taiyo Yuden FBMJ4516HS720NT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.0510
  • 4,000 $0.0490
  • 8,000 $0.0480
  • 12,000 $0.0460
$0.0460 / $0.0510 Buy Now
DISTI # 587-1776-1-ND
DigiKey FERRITE BEAD 72 OHM 1806 1LN Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 97738
In Stock
  • 1 $0.1900
  • 10 $0.1310
  • 25 $0.1132
  • 50 $0.1012
  • 100 $0.0903
  • 250 $0.0774
  • 500 $0.0686
  • 1,000 $0.0605
  • 2,000 $0.0432
$0.0432 / $0.1900 Buy Now
DISTI # FBMJ4516HS720NT
Avnet Americas Ferrite Bead, 1806, 72 Ohm, 6 A, 7 Milliohm, ± 30% - Tape and Reel (Alt: FBMJ4516HS720NT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel 8000
  • 2,000 $0.0628
$0.0628 Buy Now
DISTI # 963-FBMJ4516HS720NT
Mouser Electronics Ferrite Beads 963-LSMCC451611T720N RPLCMT PN 1806 72OHMS 30% RoHS: Compliant 24565
  • 1 $0.1900
  • 10 $0.1020
  • 100 $0.0700
  • 500 $0.0630
  • 1,000 $0.0530
  • 2,000 $0.0460
  • 4,000 $0.0440
  • 24,000 $0.0430
$0.0430 / $0.1900 Buy Now
Future Electronics FERRITE BEAD, HIGH CURRENT CHIP, 1806, 72 OHMS±30%, T&R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel 0
Reel
  • 2,000 $0.0458
  • 6,000 $0.0446
  • 10,000 $0.0440
  • 20,000 $0.0433
  • 40,000 $0.0422
$0.0422 / $0.0458 Buy Now
Onlinecomponents.com Ferrite Beads Power Chip 72Ohm 30% 100MHz 6A 0.007Ohm DCR 1806 Automotive T/R RoHS: Compliant 1964 In Stock
  • 1 $0.0662
  • 2,000 $0.0602
  • 4,000 $0.0567
  • 8,000 $0.0543
  • 26,000 $0.0514
  • 50,000 $0.0507
  • 100,000 $0.0495
  • 150,000 $0.0488
$0.0488 / $0.0662 Buy Now
Quest Components 1 FUNCTIONS, 6 A, FERRITE CHIP 1168
  • 1 $0.1292
  • 104 $0.0808
  • 620 $0.0581
$0.0581 / $0.1292 Buy Now
DISTI # FBMJ4516HS720NT
TTI Ferrite Beads 963-LSMCC451611T720N RPLCMT PN 1806 72OHMS 30% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 2000
In Stock
  • 2,000 $0.0460
  • 4,000 $0.0450
  • 8,000 $0.0440
  • 24,000 $0.0430
$0.0430 / $0.0460 Buy Now
Master Electronics Ferrite Beads Power Chip 72Ohm 30% 100MHz 6A 0.007Ohm DCR 1806 Automotive T/R RoHS: Compliant 1964 In Stock
  • 1 $0.0662
  • 2,000 $0.0602
  • 4,000 $0.0567
  • 8,000 $0.0543
  • 26,000 $0.0514
  • 50,000 $0.0507
  • 100,000 $0.0495
  • 150,000 $0.0488
$0.0488 / $0.0662 Buy Now

CAD Models for FBMJ4516HS720NT by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FBMJ4516HS720NT by TAIYO YUDEN

FBMJ4516HS720NT
TAIYO YUDEN
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TAIYO YUDEN CO LTD
Package Description
1806
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
8 Weeks
Samacsys Manufacturer
TAIYO YUDEN
Additional Feature
RECTANGULAR CHIP
Case Code
1806
Construction
Chip Bead
DC Resistance-Max
0.007 Ω
Filter Type
FERRITE CHIP
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
1.1 mm
JESD-609 Code
e3
Length
4.5 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Impedance
72 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
6 A
Terminal Finish
MATTE TIN OVER NICKEL
Width
1.6 mm
Want to compare parts?
  1. FBMJ4516HS720NT
    TAIYO YUDEN
    Ferrite Chip, 1 Function(s), 6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1806, 2 PIN
    VS

Related Parts for FBMJ4516HS720NT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FBMJ4516HS720NT by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FBMJ4516HS720NT by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of FBMJ4516HS720NT would you like to use for your alert(s)?
  • Please alert me when FBMJ4516HS720NT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FBMJ4516HS720NT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FBMJ4516HS720NT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FBMJ4516HS720NT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FBMJ4516HS720NT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FBMJ4516HS720NT by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: