Part Details for FBMJ4516HS720NT8 by TAIYO YUDEN
Overview of FBMJ4516HS720NT8 by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for FBMJ4516HS720NT8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 2000-Authorized Distributor |
|
RFQ |
Part Details for FBMJ4516HS720NT8
FBMJ4516HS720NT8 CAD Models
FBMJ4516HS720NT8 Part Data Attributes
|
FBMJ4516HS720NT8
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FBMJ4516HS720NT8
TAIYO YUDEN
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.007 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 72 OHM Ω | |
Packing Method | EMBOSSED, TAPE | |
Rated Current | 6 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 1.6 mm |