Part Details for FC-C03D by MORNSUN
Overview of FC-C03D by MORNSUN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AC03DGM-AZ | Renesas Electronics Corporation | Triacs, TO-202AA, / | |
AC03DSMA-AZ | Renesas Electronics Corporation | Triacs, MP-45, / | |
AC03DJM-Z-E2-AZ | Renesas Electronics Corporation | Triacs, MP-3Z, /Embossed Tape |
Part Details for FC-C03D
FC-C03D CAD Models
FC-C03D Part Data Attributes
|
FC-C03D
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
FC-C03D
MORNSUN
Data Line Filter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Approvals | EN; IEC | |
Filter Type | DATA LINE FILTER MODULE | |
Height | 15.16 mm | |
Length | 50.8 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Material | PLASTIC/EPOXY | |
Rated Current | 0.003 A | |
Rated Voltage | 160 V | |
Width | 25.4 mm |