Part Details for FC1553723 by C-MAC Automotive
Overview of FC1553723 by C-MAC Automotive
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for FC1553723
FC1553723 CAD Models
FC1553723 Part Data Attributes
|
FC1553723
C-MAC Automotive
Buy Now
Datasheet
|
Compare Parts:
FC1553723
C-MAC Automotive
MIL-STD-1553 Data Bus Transceiver, DIP-36
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C-MAC MICROTECHNOLOGY | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 36 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T36 | |
Neg Supply Voltage-Nom | -12 V | |
Number of Functions | 2 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Telecom IC Type | MIL-STD-1553 DATA BUS TRANSCEIVER | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for FC1553723
This table gives cross-reference parts and alternative options found for FC1553723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC1553723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUS-63137-170Y | MIL-STD-1553 Data Bus Transceiver, 1.895 X 0.775 INCH, 0.210 INCH HEIGHT, DDIP-36 | Data Device Corporation | FC1553723 vs BUS-63137-170Y |
BUS-63127-160K | MIL-STD-1553 Data Bus Transceiver, 1.895 X 0.775 INCH, 0.210 INCH HEIGHT, DDIP-36 | Data Device Corporation | FC1553723 vs BUS-63127-160K |
BUS-63137II-100 | MIL-STD-1553 Data Bus Transceiver, CDIP36, 1.895 X 0.775, 0.210 INCH HEIGHT, DDIP-36 | Data Device Corporation | FC1553723 vs BUS-63137II-100 |
5962-8982607XX | MIL-STD-1553 Data Bus Transceiver, DIP-36 | C-MAC Automotive | FC1553723 vs 5962-8982607XX |
BUS-63137-140Q | MIL-STD-1553 Data Bus Transceiver, DDIP-36 | Data Device Corporation | FC1553723 vs BUS-63137-140Q |
BUS-63127-120Y | MIL-STD-1553 Data Bus Transceiver, 1.895 X 0.775 INCH, 0.210 INCH HEIGHT, DDIP-36 | Data Device Corporation | FC1553723 vs BUS-63127-120Y |
BUS-63137-160 | MIL-STD-1553 Data Bus Transceiver, 1.895 X 0.775 INCH, 0.210 INCH HEIGHT, DDIP-36 | Data Device Corporation | FC1553723 vs BUS-63137-160 |
BUS-63127-110K | MIL-STD-1553 Data Bus Transceiver, DDIP-36 | Data Device Corporation | FC1553723 vs BUS-63127-110K |
BUS-63137-180 | MIL-STD-1553 Data Bus Transceiver, 1.895 X 0.775 INCH, 0.210 INCH HEIGHT, DDIP-36 | Data Device Corporation | FC1553723 vs BUS-63137-180 |
BUS-63137-140K | MIL-STD-1553 Data Bus Transceiver, DDIP-36 | Data Device Corporation | FC1553723 vs BUS-63137-140K |