Part Details for FC3BQBBME24.0-T3 by Abracon Corporation
Overview of FC3BQBBME24.0-T3 by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for FC3BQBBME24.0-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73928699
|
RS | Crystal, SMD, 3.2 x 2.5mm, MSL 1, -10 to 70C, 20pF, 24 MHz, C3BQ model | Abracon FC3BQBBME24.0-T3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2700 | RFQ |
Part Details for FC3BQBBME24.0-T3
FC3BQBBME24.0-T3 CAD Models
FC3BQBBME24.0-T3 Part Data Attributes
|
FC3BQBBME24.0-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
FC3BQBBME24.0-T3
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 24MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 7 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L3.2XB2.5XH1.1 (mm)/L0.126XB0.098XH0.043 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) |
Alternate Parts for FC3BQBBME24.0-T3
This table gives cross-reference parts and alternative options found for FC3BQBBME24.0-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC3BQBBME24.0-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FQ3225B-24.000 | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Fox Electronics | FC3BQBBME24.0-T3 vs FQ3225B-24.000 |
FC3BQBBMM24.0 | Parallel - Fundamental Quartz Crystal, 24MHz Nom, SMD, 4 PIN | Fox Electronics | FC3BQBBME24.0-T3 vs FC3BQBBMM24.0 |
FC3BQBBMM24.0-T3 | CRYSTAL 24.000MHZ 20PF SMD | Abracon Corporation | FC3BQBBME24.0-T3 vs FC3BQBBMM24.0-T3 |
FC3BQBBMM24.0-T1 | CRYSTAL 24.000MHZ 20PF SMD | Abracon Corporation | FC3BQBBME24.0-T3 vs FC3BQBBMM24.0-T1 |
FC3BQBBMM24.0-T1 | Parallel - Fundamental Quartz Crystal, 24MHz Nom, SMD, 4 PIN | Fox Electronics | FC3BQBBME24.0-T3 vs FC3BQBBMM24.0-T1 |
FC3BQBBME24.0-T3 | Parallel - Fundamental Quartz Crystal, 24MHz Nom, SMD, 4 PIN | Fox Electronics | FC3BQBBME24.0-T3 vs FC3BQBBME24.0-T3 |