Part Details for FCA-125-AY4 by TE Connectivity
Overview of FCA-125-AY4 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCA-125-AY4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK5540
|
Newark | Fca-125-Ay4 Rohs Compliant: No |Cii Te Connectivity FCA-125-AY4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$255.3100 / $281.6100 | Buy Now |
DISTI #
FCA-125-AY4-ND
|
DigiKey | FCA-125-AY4 Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
5 In Stock |
|
$259.4764 / $313.4700 | Buy Now |
DISTI #
655-FCA-125-AY4
|
Mouser Electronics | Industrial Relays Mid-RangeFCA 25 Amp Relay RoHS: Not Compliant | 1 |
|
$273.8300 / $313.4700 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 28VDC 26A SPDT Socket Military Relay |
130 In Stock |
|
$251.2500 / $277.3700 | Buy Now |
DISTI #
6-1617748-1
|
TTI | General Purpose Relays FCA-125-AY4 Min Qty: 24 Package Multiple: 1 Container: Each | Americas - 0 |
|
$174.0900 / $235.8100 | Buy Now |
|
Master Electronics | Electromechanical Relay 28VDC 26A SPDT Socket Military Relay |
130 In Stock |
|
$251.2500 / $277.3700 | Buy Now |
Part Details for FCA-125-AY4
FCA-125-AY4 CAD Models
FCA-125-AY4 Part Data Attributes
|
FCA-125-AY4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCA-125-AY4
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 28VDC (COIL), 25A (CONTACT), SOCKET MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER HOOK |