Part Details for FCA-210-1023M by TE Connectivity
Overview of FCA-210-1023M by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCA-210-1023M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M7863
|
Newark | Power Relay, Dpdt, 10A, 28Vdc, Panel, Contact Configuration:Dpdt, Coil Voltage:28Vdc, Contact Current:10A, Product Range:Fca-210 Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:115V Rohs Compliant: No |Cii Te Connectivity FCA-210-1023M Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$232.4800 | Buy Now |
DISTI #
A139083-ND
|
DigiKey | RELAY DPDT 10A 28V Min Qty: 1 Lead time: 45 Weeks Container: Bulk |
12 In Stock |
|
$223.5390 / $239.5100 | Buy Now |
DISTI #
655-FCA-210-1023M
|
Mouser Electronics | Industrial Relays 2FormC DPDT 28VDC RoHS: Not Compliant | 12 |
|
$215.5200 / $239.4900 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 28VDC 320Ohm 10A DPDT Flange Military Relay |
152 In Stock 132 On Order |
|
$175.5500 / $206.8400 | Buy Now |
DISTI #
79373432
|
Verical | Power Relay 28VDC 320Ohm 10A DPDT Flange Military Relay RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2414 | Americas - 147 |
|
$211.4852 / $255.0432 | Buy Now |
|
Master Electronics | Electromechanical Relay 28VDC 320Ohm 10A DPDT Flange Military Relay |
152 In Stock 132 On Order |
|
$175.5500 / $206.8400 | Buy Now |
Part Details for FCA-210-1023M
FCA-210-1023M CAD Models
FCA-210-1023M Part Data Attributes
|
FCA-210-1023M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCA-210-1023M
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 28VDC (COIL), 10A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 13.33 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.03 mm | |
Coil Operate Voltage(DC) | 18 V | |
Coil Release Voltage(DC) | 1.5 V | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil Voltage-Nom | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Resistance | 10 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.03mm x 13.33mm x 25.65mm | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Length | 0.007800355600711201 inch | |
Termination Type | SOLDER HOOK |
Alternate Parts for FCA-210-1023M
This table gives cross-reference parts and alternative options found for FCA-210-1023M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCA-210-1023M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCA-210-0927M | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 28VDC (COIL), 10A (CONTACT), THROUGH HOLE-RIGHT ANGLE MOUNT | TE Connectivity | FCA-210-1023M vs FCA-210-0927M |