Part Details for FCA-210-1024M by TE Connectivity
Results Overview of FCA-210-1024M by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FCA-210-1024M Information
FCA-210-1024M by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for FCA-210-1024M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
55K4651
|
Newark | Power Relay, Dpdt, 10A, 28Vdc, Socket, Contact Configuration:Dpdt, Coil Voltage:28Vdc, Contact Current:10A, Product Range:Fca-210 Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:115V, Coil Resistance:320Ohmrohs Compliant: No |Cii Te Connectivity FCA-210-1024M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 95 |
|
$231.0500 | Buy Now |
|
DISTI #
55K4651
|
Avnet Americas | - Bulk (Alt: 55K4651) COO: China RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 95 Partner Stock |
|
$236.2100 / $260.5600 | Buy Now |
|
|
TE Connectivity | FCA-210-1024M=M83536/10-024M Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Polarized, Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 10 A General Purpose Power Relay DC Polarized, Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: FCA-210-1024M | Internal Number: 2-1617749-2 | TE Connectivity RoHS: Compliant Min Qty: 1 | 45 |
|
$273.1000 | Buy Now |
|
DISTI #
AMPM83536/10-024M
|
Heilind Electronics | 2-1617749-2 | Americas - 1740 in Stock |
|
$125.4110 / $139.3457 | Buy Now |
|
DISTI #
AMPM83536/10-024M
|
Interstate Connecting Components | 2-1617749-2 | 348 |
|
$125.4110 / $139.3457 | Buy Now |
US Tariff Estimator: FCA-210-1024M by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FCA-210-1024M
FCA-210-1024M CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FCA-210-1024M Part Data Attributes
|
|
FCA-210-1024M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCA-210-1024M
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 28VDC (COIL), 10A (CONTACT), SOCKET MOUNT
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TE CONNECTIVITY LTD | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.41.00.20 | |
| Samacsys Manufacturer | TE Connectivity | |
| Body Breadth | 25.65 mm | |
| Body Height | 13.33 mm | |
| Body Length or Diameter | 26.03 mm | |
| Coil Operate Voltage(DC) | 18 V | |
| Coil Release Voltage(DC) | 1.5 V | |
| Coil Resistance | 320 Ω | |
| Coil Voltage(DC)-Max | 28 V | |
| Coil Voltage-Nom | 28 V | |
| Coil/Input Supply Type | DC | |
| Contact (AC) Max Rating R Load | 10A@115VAC | |
| Contact Current(AC)-Max | 10 A | |
| Contact Current(DC)-Max | 10 A | |
| Contact (DC) Max Rating R Load | 10A@28VDC | |
| Contact Resistance | 10 mΩ | |
| Contact Voltage(AC)-Max | 115 V | |
| Contact Voltage(DC)-Max | 28 V | |
| Contact/Output Supply Type | AC/DC | |
| End Contact Material | SILVER CADMIUM OXIDE | |
| End Contact Plating | GOLD | |
| Input Switching Control Type | Random | |
| Insulation Resistance | 100000000 Ω | |
| JESD-609 Code | e4 | |
| Mounting Feature | PANEL MOUNT | |
| Number of Terminals | 8 | |
| Operate Time | 10 ms | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -70 °C | |
| Physical Dimension | 26.03mm x 25.65mm x 13.33mm | |
| Relay Action | MOMENTARY | |
| Relay Form | 2 FORM C | |
| Relay Function | DPDT-CO | |
| Relay Type | POWER/SIGNAL RELAY | |
| Release Time | 10 ms | |
| Sealing | HERMETICALLY SEALED | |
| Surface Mount | NO | |
| Terminal Finish | Gold (Au) | |
| Terminal Length | 0.006799593599187199 inch | |
| Termination Type | SOLDER HOOK |
Alternate Parts for FCA-210-1024M
This table gives cross-reference parts and alternative options found for FCA-210-1024M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCA-210-1024M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FCA-210-0927M | TE Connectivity | $206.4678 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 28VDC (COIL), 10A (CONTACT), THROUGH HOLE-RIGHT ANGLE MOUNT | FCA-210-1024M vs FCA-210-0927M |
| FCA-210-1023M | TE Connectivity | $287.5321 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 28VDC (COIL), 10A (CONTACT), PANEL MOUNT | FCA-210-1024M vs FCA-210-1023M |
FCA-210-1024M Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the FCA-210-1024M is -40°C to 125°C.
-
Yes, the FCA-210-1024M is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The maximum current rating for the FCA-210-1024M is 1A per contact.
-
Yes, the FCA-210-1024M is designed to withstand high-vibration environments and meets the requirements of IEC 61373 Category 1, Class B.
-
Yes, the FCA-210-1024M is designed to operate in harsh environments and meets the requirements of IEC 60529, IP67.