-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 28VDC (COIL), 10A (CONTACT), SOCKET MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21K5500
|
Newark | Relay, 4Pdt, 6Vdc, 10A, Contact Configuration:4Pdt, Coil Voltage:28Vdc, Contact Current:10A, Product Range:Fca Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:-, Relay Terminals:Quick Connect Rohs Compliant: No |Cii Te Connectivity FCA-410-1622M Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$283.7600 / $299.9700 | Buy Now |
DISTI #
1122-1000-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 10A 28V Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
19 In Stock |
|
$276.3540 / $307.0600 | Buy Now |
DISTI #
2-1617754-1
|
Avnet Americas | Electromechanical Relay 4PDT 10A 28VDC 290Ohm Flange Mount - Bulk (Alt: 2-1617754-1) RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 37 Weeks, 2 Days Container: Bulk | 7 Factory Stock |
|
$239.1624 / $287.8056 | Buy Now |
DISTI #
655-FCA-410-1622M
|
Mouser Electronics | Industrial Relays 28V 10A 4 Form C (4PDT) 4 CO RoHS: Not Compliant | 0 |
|
$282.1200 / $307.0600 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 28VDC 290Ohm 10A 4PDT (43.64x26.04x25.65)mm Flange Military Relay RoHS: Compliant |
455 In Stock 200 On Order |
|
$209.4900 / $226.2100 | Buy Now |
DISTI #
AMPM83536/16-022M
|
Interstate Connecting Components | FCA-410-1622M=M83536/16-022M 2-1617754-1 | 0209 On Order |
|
$150.0525 / $166.7250 | Buy Now |
|
Master Electronics | Electromechanical Relay 28VDC 290Ohm 10A 4PDT (43.64x26.04x25.65)mm Flange Military Relay RoHS: Compliant |
455 In Stock 200 On Order |
|
$209.4900 / $226.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FCA-410-1622M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCA-410-1622M
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 28VDC (COIL), 10A (CONTACT), SOCKET MOUNT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 37 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 26.03 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.03 mm | |
Coil Operate Voltage(DC) | 18 V | |
Coil Release Voltage(DC) | 1.5 V | |
Coil Resistance | 290 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil Voltage-Nom | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Resistance | 10 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.03mm x 26.03mm x 25.65mm | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.006799593599187199 inch | |
Termination Type | SOLDER HOOK |
This table gives cross-reference parts and alternative options found for FCA-410-1622M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCA-410-1622M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCA-410-CX3 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 28VDC (COIL), 10A (CONTACT), PANEL MOUNT | TE Connectivity | FCA-410-1622M vs FCA-410-CX3 |