Part Details for FCF8-10-01-L-04.00-S-1 by Samtec Inc
Overview of FCF8-10-01-L-04.00-S-1 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCF8-10-01-L-04.00-S-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCF8-10-01-L-04.00-S-1-ND
|
DigiKey | FCF8 CABLE ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$37.3100 | Buy Now |
DISTI #
FCF8-10-01-L-04.00
|
Avnet Americas | Cable Assembly Micro Discrete Coax 0.102m 10 POS High Speed Connector to 10 POS High Speed Connector HDR-HDR - Bulk (Alt: FCF8-10-01-L-04.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.8800 / $23.1600 | Buy Now |
DISTI #
200-FCF81001L04.00S1
|
Mouser Electronics | Ribbon Cables / IDC Cables 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly RoHS: Compliant | 0 |
|
$15.1800 / $24.0100 | Order Now |
|
Onlinecomponents.com | 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly | 0 |
|
$13.3800 / $23.1600 | Buy Now |
DISTI #
FCF8-10-01-L-04.00
|
Avnet Americas | Cable Assembly Micro Discrete Coax 0.102m 10 POS High Speed Connector to 10 POS High Speed Connector HDR-HDR - Bulk (Alt: FCF8-10-01-L-04.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.8800 / $23.1600 | Buy Now |
DISTI #
000000000005457286
|
Sager | Rectangular Cable Assemblies 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly Min Qty: 1 | 0 |
|
$16.9800 / $23.1600 | Buy Now |
|
Master Electronics | 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly | 0 |
|
$13.3800 / $23.1600 | Buy Now |
DISTI #
5cd8e586cd7c1c4c3834f24f
|
Samtec | 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Bag & Tag | 0 |
|
$13.3800 / $23.1600 | Buy Now |