Part Details for FCN-245J50-G/D by FUJITSU Component Ltd
Overview of FCN-245J50-G/D by FUJITSU Component Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part Details for FCN-245J50-G/D
FCN-245J50-G/D CAD Models
FCN-245J50-G/D Part Data Attributes
|
FCN-245J50-G/D
FUJITSU Component Ltd
Buy Now
Datasheet
|
Compare Parts:
FCN-245J50-G/D
FUJITSU Component Ltd
Board Connector, 50 Contact(s), 2 Row(s), Male, IDC Terminal, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU COMPONENT LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | PALLADIUM | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FCN-245J50-G/D
This table gives cross-reference parts and alternative options found for FCN-245J50-G/D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCN-245J50-G/D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAR-09-01-50-01-000 | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug | Incon Inc | FCN-245J50-G/D vs FAR-09-01-50-01-000 |
HTMS-125-52-T-D-SM | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | FCN-245J50-G/D vs HTMS-125-52-T-D-SM |
M55302/63E50S | Board Connector, 50 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, Plug, | Defense Logistics Agency | FCN-245J50-G/D vs M55302/63E50S |
M55302/57C50X | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug | IEH Corp | FCN-245J50-G/D vs M55302/57C50X |
P50L-50P-AS-DA | 50 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, PLUG, ROHS COMPLIANT | 3M Electronics | FCN-245J50-G/D vs P50L-50P-AS-DA |
FCR-02-01-50-01-000 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | Incon Inc | FCN-245J50-G/D vs FCR-02-01-50-01-000 |
HS55257DTU3 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | Foxconn | FCN-245J50-G/D vs HS55257DTU3 |
FCN-744Q050-AU/0-HN | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | FUJITSU Component Ltd | FCN-245J50-G/D vs FCN-744Q050-AU/0-HN |
DF12NB(5.0)-50DP-0.5V(51) | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Hirose Electric Co Ltd | FCN-245J50-G/D vs DF12NB(5.0)-50DP-0.5V(51) |
HTMS-125-01-G-D-SM | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | FCN-245J50-G/D vs HTMS-125-01-G-D-SM |