There are no models available for this part yet.
Overview of FCP16N60N-F102 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603AF-102XJEW | Coilcraft Inc | General Purpose Inductor, 5%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT | |
0603AF-102XJR | Coilcraft Inc | Not recommended for new designs. Change 'R' to 'E' for | |
0603AF-102XJE | Coilcraft Inc | RF inductor, ferrite core, 5% tol, SMT, RoHS, halogen-free |
Price & Stock for FCP16N60N-F102 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AC0857
|
Newark | Sm 600V 199Mohm F To220/Tube Rohs Compliant: Yes |Onsemi FCP16N60N-F102 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 / $1.8000 | Buy Now |
CAD Models for FCP16N60N-F102 by onsemi
Part Data Attributes for FCP16N60N-F102 by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
TO-220 3L
|
Package Description
|
TO-220, 3 PIN
|
Manufacturer Package Code
|
221A
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
onsemi
|
Avalanche Energy Rating (Eas)
|
355 mJ
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
600 V
|
Drain Current-Max (ID)
|
16 A
|
Drain-source On Resistance-Max
|
0.199 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss)
|
10 pF
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
134.4 W
|
Pulsed Drain Current-Max (IDM)
|
48 A
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Turn-off Time-Max (toff)
|
181 ns
|
Turn-on Time-Max (ton)
|
82.6 ns
|
Alternate Parts for FCP16N60N-F102
This table gives cross-reference parts and alternative options found for FCP16N60N-F102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCP16N60N-F102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCP16N60N | Power MOSFET, N-Channel, SUPREMOS®, FAST, 600 V, 16 A, 199 mΩ, TO-220, 800-TUBE | onsemi | FCP16N60N-F102 vs FCP16N60N |