FCP20N60
Description: Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 20 A, 190 mΩ, TO-220, 1000-TUBE

Overview of FCP20N60 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 21 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for FCP20N60 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 31K6749
Newark N Channel Mosfet, 600V, 20A, To-220, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:20A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:5V, Msl:- Rohs Compliant: Yes |Onsemi FCP20N60 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 994
  • 1 $4.1900
  • 10 $4.0800
  • 25 $3.8400
  • 50 $3.5900
  • 100 $3.2700
  • 250 $3.1700
  • 500 $3.0600
$3.0600 / $4.1900 Buy Now
DISTI # 38AH0223
Newark Sf1 600V 190Mohm E To220 Rohs Compliant: Yes |Onsemi FCP20N60 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $4.3300
  • 100 $4.0500
  • 250 $3.7500
  • 500 $3.4500
$3.4500 / $4.3300 Buy Now
DISTI # FCP20N60-ND
DigiKey MOSFET N-CH 600V 20A TO220-3 Min Qty: 1 Lead time: 17 Weeks Container: Tube 209
In Stock
  • 1 $6.0700
  • 50 $3.2206
  • 100 $2.9443
  • 500 $2.4598
  • 1,000 $2.4539
$2.4539 / $6.0700 Buy Now
DISTI # FCP20N60
Avnet Americas Trans MOSFET N-CH 600V 20A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: FCP20N60) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tube 500
  • 50 $2.5608
$2.5608 Buy Now
DISTI # 31K6749
Avnet Americas Trans MOSFET N-CH 600V 20A 3-Pin(3+Tab) TO-220AB Rail - Bulk (Alt: 31K6749) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Bulk 994 Partner Stock
  • 1 $4.1900
  • 10 $4.0800
  • 25 $3.8400
  • 50 $3.5900
  • 100 $3.2700
$3.2700 / $4.1900 Buy Now
DISTI # 512-FCP20N60
Mouser Electronics MOSFETs 600V N-Channel SuperFET RoHS: Compliant 768
  • 1 $4.9600
  • 10 $4.7200
  • 50 $3.2300
  • 100 $2.9500
  • 500 $2.8100
$2.8100 / $4.9600 Buy Now
Future Electronics Single N-Channel 600 V 208 W 98 nC Silicon Through Hole Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 17 Weeks Container: Tube 0
Tube
  • 50 $2.6400
  • 150 $2.5700
  • 250 $2.5400
  • 1,000 $2.4600
  • 1,500 $2.4100
$2.4100 / $2.6400 Buy Now
Future Electronics Single N-Channel 600 V 208 W 98 nC Silicon Through Hole Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 9 Weeks Container: Tube 0
Tube
  • 50 $2.6400
  • 150 $2.5700
  • 250 $2.5400
  • 1,000 $2.4600
  • 1,500 $2.4100
$2.4100 / $2.6400 Buy Now
Onlinecomponents.com Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 20 A, 190 mΩ, TO-220 RoHS: Compliant 0
  • 10 $2.9800
  • 50 $2.8100
  • 250 $2.6100
  • 500 $2.5400
  • 1,000 $2.4500
  • 3,000 $2.4100
  • 5,000 $2.3700
  • 8,000 $2.3400
$2.3400 / $2.9800 Buy Now
DISTI # FCP20N60
TME Transistor: N-MOSFET, unipolar, 600V, 20A, 208W, TO220AB Min Qty: 1 47
  • 1 $6.3700
  • 3 $5.4800
  • 10 $4.4000
  • 50 $3.9500
$3.9500 / $6.3700 Buy Now
DISTI # FCP20N60
Richardson RFPD POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 1000 0
  • 1,000 $2.4500
$2.4500 Buy Now
DISTI # SMC-FCP20N60
Sensible Micro Corporation Single N-Channel 600 V 208 W 98 Nc Silicon Through Hole Mosfet - To-220-3 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1024 Container: Tubes 625
  • 100 $2.4472
  • 500 $2.3845
  • 1,000 $2.2590
$2.2590 / $2.4472 RFQ
DISTI # SMC-FCP20N60
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 17
RFQ
DISTI # FCP20N60
Avnet Silica Trans MOSFET N-CH 600V 20A 3-Pin(3+Tab) TO-220AB Rail (Alt: FCP20N60) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Silica - 950
Buy Now
DISTI # C1S541901508300
Chip1Stop MOSFET RoHS: Compliant 7436
  • 1 $3.9010
  • 10 $3.7690
  • 50 $3.2070
  • 100 $2.9350
  • 500 $2.7800
$2.7800 / $3.9010 Buy Now
DISTI # C1S541901448105
Chip1Stop MOSFET RoHS: Compliant 4044
  • 1 $16.8000
  • 100 $7.5400
  • 500 $5.6300
  • 1,000 $4.8500
$4.8500 / $16.8000 Buy Now
DISTI # C1S541901927693
Chip1Stop MOSFET RoHS: Compliant 1
  • 1 $2.3460
$2.3460 Buy Now
DISTI # FCP20N60
EBV Elektronik Trans MOSFET N-CH 600V 20A 3-Pin(3+Tab) TO-220AB Rail (Alt: FCP20N60) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days EBV - 400
Buy Now
LCSC 600V 20A 190m10A10V 208W 5V250uA 1 N-Channel TO-220 MOSFETs ROHS 18
  • 1 $4.5245
  • 10 $3.9403
  • 50 $3.4343
  • 100 $3.0820
  • 500 $2.9200
  • 1,000 $2.8458
$2.8458 / $4.5245 Buy Now
New Advantage Corporation TO-220 3LN-CH/600V/20A/SUPERFET RoHS: Compliant Min Qty: 1 Package Multiple: 50 150
  • 50 $4.1200
  • 150 $3.8100
$3.8100 / $4.1200 Buy Now
Wuhan P&S 600V, 190m��, 20A, N-Channel Power MOSFET Min Qty: 1 4044
  • 1 $6.8500
  • 100 $4.3700
  • 500 $3.6100
  • 1,000 $3.3200
$3.3200 / $6.8500 Buy Now

CAD Models for FCP20N60 by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FCP20N60 by onsemi

FCP20N60
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Package Description
TO-220, 3 PIN
Manufacturer Package Code
340AT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
7 Weeks, 5 Days
Samacsys Manufacturer
onsemi
Avalanche Energy Rating (Eas)
690 mJ
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
600 V
Drain Current-Max (ID)
20 A
Drain-source On Resistance-Max
0.19 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
60 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. FCP20N60
    onsemi
    Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 20 A, 190 mΩ, TO-220, 1000-TUBE
    VS

Related Parts for FCP20N60

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCP20N60 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCP20N60 by onsemi

Select Manufacturer
Which Manufacturer of FCP20N60 would you like to use for your alert(s)?
  • Please alert me when FCP20N60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FCP20N60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCP20N60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FCP20N60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCP20N60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCP20N60 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: