Part Details for FCPF20N60 by onsemi
Overview of FCPF20N60 by onsemi
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCPF20N60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K6747
|
Newark | N Channel Mosfet, 600V, 20A To-220F, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:20A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:5V, Msl:- Rohs Compliant: Yes |Onsemi FCPF20N60 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4000 | Buy Now |
DISTI #
FCPF20N60-ND
|
DigiKey | MOSFET N-CH 600V 20A TO220F Min Qty: 1 Lead time: 17 Weeks Container: Tube |
810 In Stock |
|
$2.8466 / $6.0200 | Buy Now |
DISTI #
FCPF20N60
|
Avnet Americas | Trans MOSFET N-CH 600V 20A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: FCPF20N60) RoHS: Compliant Min Qty: 127 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 25759 Partner Stock |
|
$2.4428 / $2.9156 | Buy Now |
DISTI #
FCPF20N60
|
Avnet Americas | Trans MOSFET N-CH 600V 20A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: FCPF20N60) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$2.3474 | Buy Now |
DISTI #
512-FCPF20N60
|
Mouser Electronics | MOSFETs 600V N-Channel SuperFET RoHS: Compliant | 360 |
|
$2.4500 / $5.2600 | Buy Now |
|
Future Electronics | N-Channel 600 V 0.19 Ohm Flange Mount SuperFET Mosfet TO-220F RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$2.4000 / $2.7800 | Buy Now |
|
Future Electronics | N-Channel 600 V 0.19 Ohm Flange Mount SuperFET Mosfet TO-220F RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$2.4000 / $2.7800 | Buy Now |
|
Onlinecomponents.com | Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 20 A, 190 mΩ, TO-220F RoHS: Compliant | 0 |
|
$2.4400 / $5.1200 | Buy Now |
|
Rochester Electronics | FCPF20N60 - Power Field-Effect Transistor, 20A, 600V, 0.19ohm, N-Channel, MOSFET, TO-220AB RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 25759 |
|
$2.4400 / $2.8700 | Buy Now |
DISTI #
FCPF20N60
|
TME | Transistor: N-MOSFET, unipolar, 600V, 12.5A, Idm: 60A, 39W, TO220FP Min Qty: 1 | 29 |
|
$3.9100 / $5.4700 | Buy Now |
Part Details for FCPF20N60
FCPF20N60 CAD Models
FCPF20N60 Part Data Attributes
|
FCPF20N60
onsemi
Buy Now
Datasheet
|
Compare Parts:
FCPF20N60
onsemi
Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 20 A, 190 mΩ, TO-220F, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220F, 3 PIN | |
Manufacturer Package Code | 221AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 690 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.19 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FCPF20N60
This table gives cross-reference parts and alternative options found for FCPF20N60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCPF20N60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCPF20N60 | 20A, 600V, 0.19ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, LEAD FREE, TO-220F, 3 PIN | Rochester Electronics LLC | FCPF20N60 vs FCPF20N60 |
FCPF20N60 | Power Field-Effect Transistor, 20A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, TO-220F, 3 PIN | Fairchild Semiconductor Corporation | FCPF20N60 vs FCPF20N60 |