-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Foil, 1.5W, 0.01ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1306, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC1141
|
Newark | Current Sense Res, 0R01, 1.5W, 1206W, Resistance:0.01Ohm, Product Range:Fcsl Series, Resistor Case/Package:1206 Wide, Power Rating:1.5W, Resistance Tolerance:± 1%, Resistor Technology:Metal Foil, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Ohmite FCSL32R010FER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4436 |
|
$0.0450 | Buy Now |
DISTI #
71AC1142
|
Newark | Current Sense Res, 0R01, 1.5W, 1206W, Resistance:0.01Ohm, Product Range:Fcsl Series, Resistor Case/Package:1206 Wide, Power Rating:1.5W, Resistance Tolerance:± 1%, Resistor Technology:Metal Foil, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Ohmite FCSL32R010FER RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1350 | Buy Now |
DISTI #
FCSL32R010FERCT-ND
|
DigiKey | RES 0.01 OHM 1% 1.5W 1206 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
37747 In Stock |
|
$0.0755 / $0.3900 | Buy Now |
DISTI #
588-FCSL32R010FER
|
Mouser Electronics | Current Sense Resistors - SMD 0.01 ohm 1% 1.5W RoHS: Compliant | 7555 |
|
$0.1200 / $0.2800 | Buy Now |
DISTI #
71434850
|
RS | Resistors FCSL Series Metal Foil Power Rating 1.5W Tape Reel Resistance 10 mOhms | Ohmite FCSL32R010FER RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 5000 |
|
$0.1730 / $0.1920 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3000 In Stock 70000 Factory Stock |
|
$0.0748 / $0.1544 | Buy Now |
DISTI #
FCSL32R010FER
|
TTI | Current Sense Resistors - SMD 0.01 ohm 1% 1.5W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0820 | Buy Now |
DISTI #
FCSL32R010FER
|
Richardson RFPD | METAL FOIL RESISTOR RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.0800 / $0.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3000 In Stock 70000 Factory Stock |
|
$0.0748 / $0.1544 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FCSL32R010FER
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
FCSL32R010FER
Ohmite Mfg Co
Fixed Resistor, Metal Foil, 1.5W, 0.01ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1306, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER/EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% |