Part Details for FCX591TA by Diodes Incorporated
Overview of FCX591TA by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCX591TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCX591CT-ND
|
DigiKey | TRANS PNP 60V 1A SOT89-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22695 In Stock |
|
$0.1313 / $0.4600 | Buy Now |
DISTI #
FCX591TA
|
Avnet Americas | Trans GP BJT PNP 60V 1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: FCX591TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1302 / $0.1538 | Buy Now |
DISTI #
522-FCX591TA
|
Mouser Electronics | Bipolar Transistors - BJT PNP Medium Power RoHS: Compliant | 383 |
|
$0.1500 / $0.3900 | Buy Now |
DISTI #
V72:2272_06702873
|
Arrow Electronics | Trans GP BJT PNP 60V 1A 2000mW 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 742 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2224 Container: Cut Strips | Americas - 921 |
|
$0.1347 | Buy Now |
|
Future Electronics | FCX591 Series PNP 1 A 60 V SMT Silicon Medium Power Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1290 / $0.1420 | Buy Now |
|
Future Electronics | FCX591 Series PNP 1 A 60 V SMT Silicon Medium Power Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1290 / $0.1420 | Buy Now |
|
ComSIT USA | SOT89 PNP SILICON PLANAR MEDIUM POWER HIGH PERFORMANCE TRANSISTOR Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon RoHS: Compliant | Europe - 3000 |
|
RFQ | |
DISTI #
FCX591TA
|
Avnet Silica | Trans GP BJT PNP 60V 1A 4-Pin(3+Tab) SOT-89 T/R (Alt: FCX591TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 1000 |
|
Buy Now | |
|
Chip1Cloud | Trans GP BJT PNP 60V 1A 2000mW 4-Pin(3+Tab) SOT-89 T/R / TRANS PNP 60V 1A SOT-89 | 6630 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | TRANS PNP 60V 1A SOT89-3 | 1317 |
|
$0.1822 / $0.2114 | Buy Now |