Part Details for FD8-120 by Triad Magnetics
Overview of FD8-120 by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FD8-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B9037
|
Newark | Transformer, Iso, 120V, 100Va, Chassis Mount Transformer Type:Split Bobbin, Secondary Voltages:120V, Power Rating:100Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Single Secondary, Current Rating:850Ma Rohs Compliant: Yes |Triad Magnetics FD8-120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$24.2600 / $27.8900 | Buy Now |
DISTI #
237-1766-ND
|
DigiKey | PWR XFMR LAMINATED 100VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box |
77 In Stock |
|
$19.5250 / $23.6300 | Buy Now |
DISTI #
553-FD8-120
|
Mouser Electronics | Power Transformers POWER XFMR 120.0Vct@0.850A UL/cUL 115V/230 QUICK PACK w/LUGS/FD8-120 RoHS: Compliant | 37 |
|
$19.5200 / $23.6300 | Buy Now |
DISTI #
70218317
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 120 (CT)VAC | Triad Magnetics FD8-120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 26 |
|
$21.2700 / $23.6300 | Buy Now |
|
Future Electronics | POWER XFMR 120.0Vct@0.850A UL/cUL 115V/230 QUICK PACK w/LUGS/FD8-120 RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 9 Container: Box | 265Box |
|
$20.1900 / $20.7400 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500VAC 100VA 7Term. Quick Connect Flange Mount |
61 In Stock 109 Factory Stock |
|
$18.7600 / $25.4800 | Buy Now |
DISTI #
69227601
|
Verical | Power Transformer 2500VAC 100VA 7 Terminal Quick Connect Flange Mount Min Qty: 9 Package Multiple: 9 Date Code: 2225 | Americas - 63 |
|
$27.8172 / $31.2481 | Buy Now |
|
Master Electronics | Power Transformer 2500VAC 100VA 7Term. Quick Connect Flange Mount |
61 In Stock 109 Factory Stock |
|
$18.7600 / $25.4800 | Buy Now |
|
Neutron USA | Power Transformers 100VA 120VCT @ 0.85A Dual Primary | 50 |
|
$108.8400 | Buy Now |
Part Details for FD8-120
FD8-120 CAD Models
FD8-120 Part Data Attributes
|
FD8-120
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FD8-120
Triad Magnetics
Split Bobbin Power Transformer, 100VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CUL; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 65.09 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 2500 V | |
Length | 77.79 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.85 A | |
Output Voltage 1 | 120 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 100 VA | |
Width | 57.15 mm |