Part Details for FDA16N50LDTU by Fairchild Semiconductor Corporation
Overview of FDA16N50LDTU by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDA16N50LDTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FDA16N50LDTU-ND
|
DigiKey | POWER FIELD-EFFECT TRANSISTOR, N Min Qty: 190 Container: Bulk MARKETPLACE PRODUCT |
26720 In Stock |
|
$1.5800 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, N-Channel, MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 26720 |
|
$1.3600 / $1.6000 | Buy Now |
Part Details for FDA16N50LDTU
FDA16N50LDTU CAD Models
FDA16N50LDTU Part Data Attributes:
|
FDA16N50LDTU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDA16N50LDTU
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-3PN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, TO3, PLASTIC, EIAJ SC-65, L-FORMING, ISOLATED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 16.5 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 205 W | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |