-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, UniFETTM, 300V, 59A, 56mΩ, TO-3P, 450-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M9076
|
Newark | Mosfet, N Channel, 300V, 59A, To-3Pn-3, Channel Type:N Channel, Drain Source Voltage Vds:300V, Continuous Drain Current Id:59A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:5V, Msl:- Rohs Compliant: Yes |Onsemi FDA59N30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1382 |
|
$3.1800 / $4.7300 | Buy Now |
DISTI #
FDA59N30-ND
|
DigiKey | MOSFET N-CH 300V 59A TO3PN Min Qty: 1 Lead time: 26 Weeks Container: Tube |
541 In Stock |
|
$1.9423 / $4.1600 | Buy Now |
DISTI #
FDA59N30
|
Avnet Americas | Trans MOSFET N-CH 300V 59A 3-Pin(3+Tab) TO-3P(N) Rail - Rail/Tube (Alt: FDA59N30) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$2.0821 / $2.3307 | Buy Now |
DISTI #
512-FDA59N30
|
Mouser Electronics | MOSFET 500V NCH MOSFET RoHS: Compliant | 4687 |
|
$2.2200 / $4.1500 | Buy Now |
|
Future Electronics | N-Channel 300 V 0.056 Ohm Flange Mount UniFET Mosfet TO-3PN RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$1.9900 / $2.0900 | Buy Now |
|
Future Electronics | N-Channel 300 V 0.056 Ohm Flange Mount UniFET Mosfet TO-3PN RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 30 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$1.9900 / $2.2100 | Buy Now |
DISTI #
FDA59N30
|
TME | Transistor: N-MOSFET, unipolar, 300V, 35A, Idm: 236A, 500W, TO3PN Min Qty: 1 | 34 |
|
$2.5200 / $3.9100 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 320 |
|
$3.9263 / $4.0480 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 21645 |
|
RFQ | |
DISTI #
FDA59N30
|
Avnet Asia | Trans MOSFET N-CH 300V 59A 3-Pin(3+Tab) TO-3P(N) Rail (Alt: FDA59N30) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 26 Weeks, 0 Days | 0 |
|
$1.8280 / $2.2197 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDA59N30
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDA59N30
onsemi
Power MOSFET, N-Channel, UniFETTM, 300V, 59A, 56mΩ, TO-3P, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-3PN, 3 PIN | |
Manufacturer Package Code | 340BZ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FAST SWITCHING | |
Avalanche Energy Rating (Eas) | 1734 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 300 V | |
Drain Current-Max (ID) | 59 A | |
Drain-source On Resistance-Max | 0.056 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 500 W | |
Pulsed Drain Current-Max (IDM) | 236 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDA59N30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDA59N30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDA59N30 | N-Channel UniFETTM MOSFET 300V, 59A, 56mΩ, 3LD, TO3PN, PLASTIC, EIAJ SC-65, ISOLATED, 450/RAIL | Fairchild Semiconductor Corporation | FDA59N30 vs FDA59N30 |