Datasheets
FDB035AN06A0_NL by:

Power Field-Effect Transistor, 22A I(D), 60V, 0.0035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263AB, 3 PIN

Part Details for FDB035AN06A0_NL by Fairchild Semiconductor Corporation

Overview of FDB035AN06A0_NL by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for FDB035AN06A0_NL

FDB035AN06A0_NL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FDB035AN06A0_NL Part Data Attributes

FDB035AN06A0_NL Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
FDB035AN06A0_NL Fairchild Semiconductor Corporation Power Field-Effect Transistor, 22A I(D), 60V, 0.0035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263AB, 3 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code D2PAK
Package Description TO-263AB, 3 PIN
Pin Count 4
Reach Compliance Code not_compliant
ECCN Code EAR99
Avalanche Energy Rating (Eas) 625 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V
Drain Current-Max (ID) 22 A
Drain-source On Resistance-Max 0.0035 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 310 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for FDB035AN06A0_NL

This table gives cross-reference parts and alternative options found for FDB035AN06A0_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDB035AN06A0_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FDB035AN06A0_NL 22A, 60V, 0.0035ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, ROHS COMPLIANT, TO-263AB, 3 PIN Rochester Electronics LLC FDB035AN06A0_NL vs FDB035AN06A0_NL
FDB035AN06A0 Power Field-Effect Transistor, 22A I(D), 60V, 0.0035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263AB, 3 PIN Fairchild Semiconductor Corporation FDB035AN06A0_NL vs FDB035AN06A0
Part Number Description Manufacturer Compare
FDB035AN06A0_NL 22A, 60V, 0.0035ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, ROHS COMPLIANT, TO-263AB, 3 PIN Rochester Electronics LLC FDB035AN06A0_NL vs FDB035AN06A0_NL
FDB035AN06A0 Power Field-Effect Transistor, 22A I(D), 60V, 0.0035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263AB, 3 PIN Fairchild Semiconductor Corporation FDB035AN06A0_NL vs FDB035AN06A0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FDB035AN06A0_NL by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FDB035AN06A0_NL by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of FDB035AN06A0_NL would you like to use for your alert(s)?
  • Please alert me when FDB035AN06A0_NL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FDB035AN06A0_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FDB035AN06A0_NL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FDB035AN06A0_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FDB035AN06A0_NL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FDB035AN06A0_NL by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: