Part Details for FDB2670L99Z by Fairchild Semiconductor Corporation
Overview of FDB2670L99Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FDB2670L99Z
FDB2670L99Z CAD Models
FDB2670L99Z Part Data Attributes
|
FDB2670L99Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDB2670L99Z
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 19A I(D), 200V, 0.13ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 375 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 19 A | |
Drain-source On Resistance-Max | 0.13 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDB2670L99Z
This table gives cross-reference parts and alternative options found for FDB2670L99Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDB2670L99Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934055761118 | TRANSISTOR 20 A, 200 V, 0.13 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, DPAK-3, FET General Purpose Power | NXP Semiconductors | FDB2670L99Z vs 934055761118 |
FQD18N20V2TM | Power MOSFET, N-Channel, QFET®, 200 V, 15 A, 140 mΩ, DPAK, 2500-REEL | onsemi | FDB2670L99Z vs FQD18N20V2TM |
IRFR13N20DTRPBF | Power Field-Effect Transistor, 13A I(D), 200V, 0.235ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | FDB2670L99Z vs IRFR13N20DTRPBF |
SI7450DP-T1-GE3 | Power Field-Effect Transistor, 3.2A I(D), 200V, 0.09ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Vishay Intertechnologies | FDB2670L99Z vs SI7450DP-T1-GE3 |
FQD12N20LTM | Power Field-Effect Transistor, 9A I(D), 200V, 0.32ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | FDB2670L99Z vs FQD12N20LTM |
FQD18N20V2TF | 15A, 200V, 0.14ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, DPAK-3 | Rochester Electronics LLC | FDB2670L99Z vs FQD18N20V2TF |
HUF75925D3ST | 11A, 200V, 0.275ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | Intersil Corporation | FDB2670L99Z vs HUF75925D3ST |
FDD2670 | Power Field-Effect Transistor, 3.6A I(D), 200V, 0.13ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | FDB2670L99Z vs FDD2670 |
STD20N20 | 18A, 200V, 0.125ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, TO-252, DPAK-3 | STMicroelectronics | FDB2670L99Z vs STD20N20 |
FDD2670_NL | Power Field-Effect Transistor, 3.6A I(D), 200V, 0.13ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | FDB2670L99Z vs FDD2670_NL |