-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,DISK CONTROLLER,CMOS,QFP,48PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W8923
|
Newark | Floppy Disk Controller 48 Tqfp 7X7X1.4Mm Tray Rohs Compliant: Yes |Microchip FDC37C78-HT Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
886-FDC37C78-HT
|
Mouser Electronics | I/O Controller Interface IC Floppy Disk Controller RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70470123
|
RS | Microchip FDC37C78-HT, Input Output Controller, DMA, 48-Pin TQFP | Microchip Technology Inc. FDC37C78-HT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$21.9800 / $25.8600 | RFQ |
|
NAC | Floppy Disk Controller - Package: 48 TQFP 7x7x1.4mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 250 Container: Tray | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDC37C78-HT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
FDC37C78-HT
Microchip Technology Inc
IC,DISK CONTROLLER,CMOS,QFP,48PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
This table gives cross-reference parts and alternative options found for FDC37C78-HT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDC37C78-HT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDC37C65C+LJP | Floppy Disk Drive, 0.125MBps, CMOS, PQCC44, PLASTIC, LCC-44 | SMSC | FDC37C78-HT vs FDC37C65C+LJP |
FDC37C65C+P | Floppy Disk Drive, 0.125MBps, CMOS, PDIP40, DIP-40 | SMSC | FDC37C78-HT vs FDC37C65C+P |