FDC5661N_F085
Description: 60V, 4.3A, 38mΩ, SSOT-6 N-Channel UltraFET®, SSOT 6L, 15000-TAPE REEL

Overview of FDC5661N_F085 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
UPD78F0856MAA-FAA-G Renesas Electronics Corporation 8-bit Microcontrollers (Non Promotion), , /

Price & Stock for FDC5661N_F085 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # FDC5661N-F085
Avnet Americas Trans MOSFET N-CH 60V 4.3A 6-Pin SuperSOT T/R - Tape and Reel (Alt: FDC5661N-F085) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel 27000
  • 3,000 $0.1569
$0.1569 Buy Now
DISTI # FDC5661N-F085
Avnet Americas Trans MOSFET N-CH 60V 4.3A 6-Pin SuperSOT T/R - Tape and Reel (Alt: FDC5661N-F085) RoHS: Compliant Min Qty: 1733 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 72671 Partner Stock
  • 1,733 $0.2136
  • 1,800 $0.2078
  • 3,500 $0.2020
  • 8,700 $0.1963
  • 18,000 $0.1905
  • 87,000 $0.1847
  • 180,000 $0.1789
$0.1789 / $0.2136 Buy Now
DISTI # FDC5661N-F085
Avnet Asia Trans MOSFET N-CH 60V 4.3A 6-Pin SuperSOT T/R (Alt: FDC5661N-F085) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days 0
  • 6,000 $0.2165
  • 12,000 $0.2137
  • 18,000 $0.2110
  • 30,000 $0.2083
  • 60,000 $0.2032
  • 150,000 $0.1983
  • 300,000 $0.1936
$0.1936 / $0.2165 Buy Now
DISTI # C1S541901388681
Chip1Stop Trans MOSFET N-CH 60V 4.3A Automotive 6-Pin SuperSOT T/R RoHS: Compliant pbFree: Yes 3000
  • 3,000 $0.2003
$0.2003 Buy Now

CAD Models for FDC5661N_F085 by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FDC5661N_F085 by onsemi

FDC5661N_F085
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ON SEMICONDUCTOR
Package Description
SMALL OUTLINE, R-PDSO-G6
Manufacturer Package Code
MA06A
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
60 V
Drain Current-Max (ID)
4.3 A
Drain-source On Resistance-Max
0.047 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
6
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
1.6 W
Pulsed Drain Current-Max (IDM)
20 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. FDC5661N_F085
    onsemi
    60V, 4.3A, 38mΩ, SSOT-6 N-Channel UltraFET®, SSOT 6L, 15000-TAPE REEL
    VS

Alternate Parts for FDC5661N_F085

This table gives cross-reference parts and alternative options found for FDC5661N_F085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDC5661N_F085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FDC5661N-F085 N-Channel PowerTrench® MOSFET, Logic Level, 60V, 4A, 60mΩ, SSOT 6L, 3000-REEL, Automotive Qualified onsemi FDC5661N_F085 vs FDC5661N-F085
Part Number Description Manufacturer Compare
FDC5661N-F085 N-Channel PowerTrench® MOSFET, Logic Level, 60V, 4A, 60mΩ, SSOT 6L, 3000-REEL, Automotive Qualified onsemi FDC5661N_F085 vs FDC5661N-F085

Related Parts for FDC5661N_F085

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FDC5661N_F085 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FDC5661N_F085 by onsemi

Select Manufacturer
Which Manufacturer of FDC5661N_F085 would you like to use for your alert(s)?
  • Please alert me when FDC5661N_F085 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FDC5661N_F085 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FDC5661N_F085 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FDC5661N_F085 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FDC5661N_F085.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FDC5661N_F085 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: