Part Details for FDC6332L by Fairchild Semiconductor Corporation
Overview of FDC6332L by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FDC6332L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 A BUF OR INV BASED PRPHL DRVR, PDSO6 | 921 |
|
$0.4603 / $1.1046 | Buy Now |
|
Rochester Electronics | Buffer/Inverter Based Peripheral Driver, 1A, PDSO6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 330 |
|
$0.4909 / $0.5775 | Buy Now |
|
ComSIT USA | COMMON SOURCE LOAD SWITCH P-CHANNEL 1.8V SPECIFIED POWERTRENCH MOSFET Buffer/Inverter Based Peripheral Driver, 1A, PDSO6 RoHS: Not Compliant |
|
|
RFQ |
Part Details for FDC6332L
FDC6332L CAD Models
FDC6332L Part Data Attributes
|
FDC6332L
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDC6332L
Fairchild Semiconductor Corporation
Buffer/Inverter Based Peripheral Driver, 1A, PDSO6, SUPER SOT-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT | |
Package Description | SUPER SOT-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Voltage-Max | 8 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for FDC6332L
This table gives cross-reference parts and alternative options found for FDC6332L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDC6332L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDC6332L_NL | Buffer/Inverter Based Peripheral Driver, 1A, PDSO6, SUPER SOT-6 | Fairchild Semiconductor Corporation | FDC6332L vs FDC6332L_NL |