There are no models available for this part yet.
Overview of FDD3672 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for FDD3672 by Rochester Electronics LLC
Part Data Attributes for FDD3672 by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
TO-252AA
|
Package Description
|
TO-252AA, 3 PIN
|
Pin Count
|
4
|
Reach Compliance Code
|
unknown
|
Avalanche Energy Rating (Eas)
|
120 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
100 V
|
Drain Current-Max (ID)
|
6.5 A
|
Drain-source On Resistance-Max
|
0.028 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-252AA
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Qualification Status
|
COMMERCIAL
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for FDD3672
This table gives cross-reference parts and alternative options found for FDD3672. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDD3672, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDD3672_NL | Power Field-Effect Transistor, 6.5A I(D), 100V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, TO-252AA, 3 PIN | Fairchild Semiconductor Corporation | FDD3672 vs FDD3672_NL |
Related Parts for FDD3672
-
FDD3510HPower Field-Effect Transistors
-
STR710FZ2H6Microcontrollers
-
L9823013TRPeripheral Drivers
-
NCP3135MNTXGSwitching Regulator or Controllers
-
DMN6075S-13Small Signal Field-Effect Transistors
-
MBRS3200T3GRectifier Diodes
-
STPM32TROther Analog ICs
-
OPA340MDBVTEPOperational Amplifiers
-
C1608X5R1A226M080ACFixed Capacitors