There are no models available for this part yet.
Overview of FDD3672_F085 by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0856MAA-FAA-G | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), , / |
Price & Stock for FDD3672_F085 by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | MOSFET N-CH 100V 44A DPAK-3 | 155500 |
|
$0.9420 / $1.4130 | Buy Now |
CAD Models for FDD3672_F085 by Fairchild Semiconductor Corporation
Part Data Attributes for FDD3672_F085 by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
DPAK
|
Package Description
|
ROHS COMPLIANT PACKAGE-3
|
Pin Count
|
3
|
Manufacturer Package Code
|
TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Avalanche Energy Rating (Eas)
|
73 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
100 V
|
Drain Current-Max (ID)
|
44 A
|
Drain-source On Resistance-Max
|
0.028 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-252AA
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
144 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
AEC-Q101
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Related Parts for FDD3672_F085
-
FDS4935Power Field-Effect Transistors
-
FAN7083CMXPeripheral Drivers
-
FDW2504PSmall Signal Field-Effect Transistors
-
FFAF40UP20DNTURectifier Diodes
-
FEC40-24T0512Other Analog ICs
-
EMVY350ADA680MF80GFixed Capacitors
-
NCV4264-2CST50T3GLinear Regulator ICs
-
FIN1532MLine Driver or Receivers
-
CRCW08058R20JNEAFixed Resistors