-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PowerTrench® MOSFET, N-Channel, 150 V, 18 A, 77 mΩ, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0769
|
Newark | Mosfet, N-Ch, 150V, 18A, To-252-3, Transistor Polarity:N Channel, Continuous Drain Current Id:18A, Drain Source Voltage Vds:150V, On Resistance Rds(On):0.061Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Rohs Compliant: Yes |Onsemi FDD770N15A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7289 |
|
$0.7200 / $1.1300 | Buy Now |
DISTI #
63W2850
|
Newark | Fet 150V 77.0 Mohm Dpak/Reel Rohs Compliant: Yes |Onsemi FDD770N15A RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4210 / $0.5700 | Buy Now |
DISTI #
FDD770N15ACT-ND
|
DigiKey | MOSFET N CH 150V 18A DPAK Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6076 In Stock |
|
$0.4140 / $1.6400 | Buy Now |
DISTI #
FDD770N15A
|
Avnet Americas | Trans MOSFET N-CH 150V 18A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: FDD770N15A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 500 Partner Stock |
|
RFQ | |
DISTI #
FDD770N15A
|
Avnet Americas | Trans MOSFET N-CH 150V 18A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: FDD770N15A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3602 | Buy Now |
DISTI #
512-FDD770N15A
|
Mouser Electronics | MOSFETs 150V/18V N Channel PowerTrench MOSFET RoHS: Compliant | 9702 |
|
$0.4740 / $1.1900 | Buy Now |
DISTI #
73928925
|
RS | Transistor, N-channel, PowerTrench MOSFET, 150V, 18A, 77 mOhm, 56.8W | ON Semiconductor FDD770N15A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5800 | RFQ |
|
Future Electronics | FDD770N15A Series 150 V 18 A 77 mOhm N-Channel PowerTrench Mosfet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.4050 / $0.4300 | Buy Now |
|
Future Electronics | FDD770N15A Series 150 V 18 A 77 mOhm N-Channel PowerTrench Mosfet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.4050 / $0.4300 | Buy Now |
|
Onlinecomponents.com | N-Channel PowerTrench® MOSFET, 150 V, 18 A, 77 mΩ RoHS: Compliant | 0 |
|
$0.3980 / $0.4293 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDD770N15A
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDD770N15A
onsemi
PowerTrench® MOSFET, N-Channel, 150 V, 18 A, 77 mΩ, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3/2 | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 31.7 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 18 A | |
Drain-source On Resistance-Max | 0.077 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 56.8 W | |
Pulsed Drain Current-Max (IDM) | 36 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |