FDD8447L-F085
Description: N-Channel PowerTrench® MOSFET 40V, 50A, 11.0mΩ, TO-252 3L (DPAK), 2500-REEL, Automotive Qualified

Overview of FDD8447L-F085 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
UPD78F0856MAA-FAA-G Renesas Electronics Corporation 8-bit Microcontrollers (Non Promotion), , /

Price & Stock for FDD8447L-F085 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 48AC0945
Newark Nmos Dpak 40V 8.5 Mohm/Reel |Onsemi FDD8447L-F085 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # FDD8447L-F085
Avnet Americas Trans MOSFET N-CH 40V 21A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: FDD8447L-F085) RoHS: Compliant Min Qty: 869 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 5000 Partner Stock
  • 869 $0.4262
  • 880 $0.4147
  • 1,800 $0.4032
  • 4,400 $0.3917
  • 8,700 $0.3802
  • 44,000 $0.3686
  • 87,000 $0.3571
$0.3571 / $0.4262 Buy Now
Rochester Electronics FDD8447L_F085 - N-Channel PowerTrench MOSFET 40V, 50A RoHS: Compliant Status: Obsolete Min Qty: 1 5000
  • 1 $0.4200
  • 25 $0.4116
  • 100 $0.3948
  • 500 $0.3780
  • 1,000 $0.3570
$0.3570 / $0.4200 Buy Now

CAD Models for FDD8447L-F085 by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FDD8447L-F085 by onsemi

FDD8447L-F085
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
ONSEMI
Part Package Code
TO-252 3L (DPAK)
Package Description
DPAK-3/2
Manufacturer Package Code
369AS
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
onsemi
Avalanche Energy Rating (Eas)
40 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
40 V
Drain-source On Resistance-Max
0.0085 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-252AA
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
65 W
Qualification Status
Not Qualified
Reference Standard
AEC-Q101
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. FDD8447L-F085
    onsemi
    N-Channel PowerTrench® MOSFET 40V, 50A, 11.0mΩ, TO-252 3L (DPAK), 2500-REEL, Automotive Qualified
    VS

Alternate Parts for FDD8447L-F085

This table gives cross-reference parts and alternative options found for FDD8447L-F085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDD8447L-F085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FDD8447L Power Field-Effect Transistor, 21A I(D), 40V, 0.0085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 Fairchild Semiconductor Corporation FDD8447L-F085 vs FDD8447L
FDD8447L-G Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET Fairchild Semiconductor Corporation FDD8447L-F085 vs FDD8447L-G
Part Number Description Manufacturer Compare
FDD8447L 21A, 40V, 0.0085ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT, DPAK-3 Rochester Electronics LLC FDD8447L-F085 vs FDD8447L
FDD8447L Power Field-Effect Transistor, 21A I(D), 40V, 0.0085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 Fairchild Semiconductor Corporation FDD8447L-F085 vs FDD8447L

Related Parts for FDD8447L-F085

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FDD8447L-F085 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FDD8447L-F085 by onsemi

Select Manufacturer
Which Manufacturer of FDD8447L-F085 would you like to use for your alert(s)?
  • Please alert me when FDD8447L-F085 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FDD8447L-F085 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FDD8447L-F085 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FDD8447L-F085 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FDD8447L-F085.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FDD8447L-F085 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: