Part Details for FDD86580-F085 by onsemi
Overview of FDD86580-F085 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0856MAA-FAA-G | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), , / |
Price & Stock for FDD86580-F085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y0162
|
Newark | Mosfet, Aec-Q101, N-Ch, 60V, 50A, To-252, Transistor Polarity:N Channel, Continuous Drain Current Id:50A, Drain Source Voltage Vds:60V, On Resistance Rds(On):0.0078Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3.6V, Power Rohs Compliant: Yes |Onsemi FDD86580-F085 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
48AC0954
|
Newark | Nmos Dpak 60V 10 Mohm/Reel Rohs Compliant: Yes |Onsemi FDD86580-F085 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FDD86580_F085
|
Avnet Americas | Trans MOSFET N-CH 60V 50A 3-Pin TO-252 T/R - Tape and Reel (Alt: FDD86580_F085) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
LCSC | 60V 50A 19m50A10V 75W 4.2V250uA 1 N-Channel TO-252 MOSFETs ROHS | 303 |
|
$0.4764 / $0.8171 | Buy Now |
|
Win Source Electronics | MOSFET N-CH 60V 50A DPAK | 79814 |
|
$1.5080 / $2.2610 | Buy Now |
Part Details for FDD86580-F085
FDD86580-F085 CAD Models
FDD86580-F085 Part Data Attributes
|
FDD86580-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDD86580-F085
onsemi
N-Channel PowerTrench® MOSFET 60 V, 50 A, 10 mΩ, TO-252 3L (DPAK), 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-252 3L (DPAK) | |
Package Description | DPAK-3/2 | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 24 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain-source On Resistance-Max | 0.01 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 75 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 30 ns | |
Turn-on Time-Max (ton) | 34 ns |
Alternate Parts for FDD86580-F085
This table gives cross-reference parts and alternative options found for FDD86580-F085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDD86580-F085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDD86580_F085 | 60 V N-Channel PowerTrench® MOSFET, TO-252 3L (DPAK), 5000-TAPE REEL | onsemi | FDD86580-F085 vs FDD86580_F085 |