-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Conductance Low Leakage Diode, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C6405
|
Newark | Small Signal Diode 125V 200Ma Ll-34, Diode Configuration:Single, Repetitive Peak Reverse Voltage:-, Average Forward Current:200Ma, Forward Voltage Max:1V, Reverse Recovery Time:-, Forward Surge Current:4A, Diode Case Style:Sod-80 Rohs Compliant: Yes |Onsemi FDLL300A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 29 |
|
$0.0420 | Buy Now |
DISTI #
85AC1777
|
Newark | Small Signal Diode, 150V, Sod-80, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:150V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:1V, Reverse Recovery Time Trr Max:-, Forward Surge Current Ifsm Max:4A, Rohs Compliant: Yes |Onsemi FDLL300A Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0410 / $0.0510 | Buy Now |
DISTI #
31Y1377
|
Newark | Small Signal Diode, Single, 200 Ma, 1 V, 4 A Rohs Compliant: Yes |Onsemi FDLL300A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6780 |
|
$0.0670 / $0.3280 | Buy Now |
DISTI #
FDLL300ACT-ND
|
DigiKey | DIODE GEN PURP 125V 200MA SOD80 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17486 In Stock |
|
$0.0303 / $0.3100 | Buy Now |
DISTI #
FDLL300A
|
Avnet Americas | Diode Small Signal Switching 150V 0.2A 2-Pin LL-34 T/R - Tape and Reel (Alt: FDLL300A) RoHS: Compliant Min Qty: 22500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0286 / $0.0342 | Buy Now |
DISTI #
18C6405
|
Avnet Americas | Diode Small Signal Switching 150V 0.2A 2-Pin LL-34 T/R - Product that comes on tape, but is not reeled (Alt: 18C6405) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Ammo Pack | 29 Partner Stock |
|
$0.0780 | Buy Now |
DISTI #
512-FDLL300A
|
Mouser Electronics | Diodes - General Purpose, Power, Switching High Conductance Low Leakage RoHS: Compliant | 54576 |
|
$0.0330 / $0.3100 | Buy Now |
|
Future Electronics | FDLL300A Series 1 V 200 mA 125 V Max Reverse Voltage Small Signal Diode - LL-34 RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0317 / $0.0361 | Buy Now |
|
Future Electronics | FDLL300A Series 1 V 200 mA 125 V Max Reverse Voltage Small Signal Diode - LL-34 RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0317 / $0.0361 | Buy Now |
DISTI #
FDLL300A
|
Avnet Americas | Diode Small Signal Switching 150V 0.2A 2-Pin LL-34 T/R - Tape and Reel (Alt: FDLL300A) RoHS: Compliant Min Qty: 22500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0286 / $0.0342 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDLL300A
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDLL300A
onsemi
High Conductance Low Leakage Diode, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | LL-34, 2 PIN | |
Manufacturer Package Code | 100AD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 44 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.68 V | |
JEDEC-95 Code | DO-213AC | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for FDLL300A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDLL300A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDLL300A | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-213AC, LL-34, 2 PIN | Fairchild Semiconductor Corporation | FDLL300A vs FDLL300A |
FDLL300A_NL | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-213AC, LL-34, 2 PIN | Fairchild Semiconductor Corporation | FDLL300A vs FDLL300A_NL |
FDLL300_NL | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-213AC, LL-34, 2 PIN | Fairchild Semiconductor Corporation | FDLL300A vs FDLL300_NL |