FDMC7692
Description: N-Channel Power Trench® MOSFET 30V, 13.3A, 8.5mΩ, 3000-REEL

Overview of FDMC7692 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for FDMC7692 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 88T3272
Newark Mosfet, N Channel, 30V, 16A, Mlp 3.3X3.3, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:16A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.9V Rohs Compliant: Yes |Onsemi FDMC7692 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 8183
  • 1 $0.9280
  • 25 $0.7970
  • 100 $0.6140
  • 500 $0.5300
  • 1,000 $0.3770
  • 2,500 $0.3540
  • 5,000 $0.3350
  • 10,000 $0.3290
$0.3290 / $0.9280 Buy Now
DISTI # 64R3017
Newark Pt7 Nch 30/20V Mlp 3.3X3./Reel |Onsemi FDMC7692 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.4620
  • 6,000 $0.4260
  • 12,000 $0.3980
  • 18,000 $0.3710
  • 30,000 $0.3550
$0.3550 / $0.4620 Buy Now
DISTI # FDMC7692CT-ND
DigiKey MOSFET N-CH 30V 13.3A/16A 8MLP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2000
In Stock
  • 1 $1.4200
  • 10 $0.8970
  • 100 $0.5966
  • 500 $0.4674
  • 1,000 $0.4258
  • 3,000 $0.3728
  • 6,000 $0.3461
  • 9,000 $0.3431
$0.3431 / $1.4200 Buy Now
DISTI # 512-FDMC7692
Mouser Electronics MOSFETs N-Chan, 30/20V PowerTrench RoHS: Compliant 34114
  • 1 $0.9100
  • 10 $0.7470
  • 100 $0.5820
  • 500 $0.4730
  • 1,000 $0.4010
  • 3,000 $0.3780
  • 6,000 $0.3560
  • 9,000 $0.3470
$0.3470 / $0.9100 Buy Now
Onlinecomponents.com N-Channel Power Trench® MOSFET 30V, 13.3A, 8.5mΩ 0
  • 3,000 $0.3558
  • 6,000 $0.3505
  • 9,000 $0.3452
  • 12,000 $0.3400
  • 15,000 $0.3349
  • 27,000 $0.3299
  • 51,000 $0.3249
$0.3249 / $0.3558 Buy Now
DISTI # FDMC7692
TME Transistor: N-MOSFET, unipolar, 30V, 16A, Idm: 40A, 29W, WDFN8 Min Qty: 1 2962
  • 1 $1.0250
  • 5 $0.7180
  • 25 $0.6340
  • 100 $0.5770
  • 500 $0.5350
$0.5350 / $1.0250 Buy Now
DISTI # FDMC7692
Richardson RFPD POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 3000 0
  • 3,000 $0.3400
$0.3400 Buy Now
DISTI # FDMC7692
Avnet Asia Trans MOSFET N-CH 30V 13.3A 8-Pin Power 33 T/R (Alt: FDMC7692) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days 0
  • 3,000 $0.3612
  • 6,000 $0.3565
  • 9,000 $0.3519
  • 15,000 $0.3475
  • 30,000 $0.3389
  • 75,000 $0.3307
  • 150,000 $0.3229
$0.3229 / $0.3612 Buy Now
DISTI # FDMC7692
Avnet Silica Trans MOSFET N-CH 30V 13.3A 8-Pin Power 33 T/R (Alt: FDMC7692) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S541901390987
Chip1Stop MOSFET RoHS: Compliant Container: Cut Tape 1950
  • 5 $0.6050
  • 50 $0.4280
  • 100 $0.3750
  • 200 $0.3590
  • 500 $0.3390
  • 1,000 $0.3220
$0.3220 / $0.6050 Buy Now
DISTI # FDMC7692
EBV Elektronik Trans MOSFET N-CH 30V 13.3A 8-Pin Power 33 T/R (Alt: FDMC7692) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for FDMC7692 by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FDMC7692 by onsemi

FDMC7692
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Package Description
3.30 X 3.30 MM, ROHS COMPLIANT, MLP, 8 PIN
Manufacturer Package Code
511DQ
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
16 Weeks
Samacsys Manufacturer
onsemi
Avalanche Energy Rating (Eas)
58 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
13.3 A
Drain-source On Resistance-Max
0.0085 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
S-PDSO-N5
JESD-609 Code
e4
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
5
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
29 W
Pulsed Drain Current-Max (IDM)
40 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. FDMC7692
    onsemi
    N-Channel Power Trench® MOSFET 30V, 13.3A, 8.5mΩ, 3000-REEL
    VS

Related Parts for FDMC7692

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FDMC7692 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FDMC7692 by onsemi

Select Manufacturer
Which Manufacturer of FDMC7692 would you like to use for your alert(s)?
  • Please alert me when FDMC7692 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FDMC7692 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FDMC7692 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FDMC7692 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FDMC7692.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FDMC7692 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: