-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Power Trench® SyncFET™ 30V, 18A, 9.3mΩ, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T2668
|
Newark | Mosfet, N Channel, 30V, 18A, Mlp3.3X3.3, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:18A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2V Rohs Compliant: Yes |Onsemi FDMC7692S RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2360 | Buy Now |
DISTI #
64R3018
|
Newark | Mosfet, N Ch, 30V, 18A, Mlp3.3X3.3, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:18A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2V Rohs Compliant: Yes |Onsemi FDMC7692S RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1840 / $0.2400 | Buy Now |
DISTI #
FDMC7692S
|
Avnet Americas | Transistor MOSFET N-CH 30V 12.5A 8-Pin WDFN T/R - Tape and Reel (Alt: FDMC7692S) RoHS: Compliant Min Qty: 3125 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 282000 Partner Stock |
|
$0.1740 | Buy Now |
DISTI #
FDMC7692S
|
Avnet Americas | Transistor MOSFET N-CH 30V 12.5A 8-Pin WDFN T/R - Tape and Reel (Alt: FDMC7692S) RoHS: Compliant Min Qty: 1755 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 36000 Partner Stock |
|
$0.1767 / $0.2109 | Buy Now |
DISTI #
FDMC7692S
|
Avnet Americas | Transistor MOSFET N-CH 30V 12.5A 8-Pin WDFN T/R - Tape and Reel (Alt: FDMC7692S) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
512-FDMC7692S
|
Mouser Electronics | MOSFETs 30V N-Channel PowerTrench SyncFET RoHS: Compliant | 25598 |
|
$0.1800 / $0.7200 | Buy Now |
|
Onlinecomponents.com | MOSFET, N CH, 30V, 18A, MLP3.3X3.3, Transistor Polarity: N Channel, Continuous Dr | 0 |
|
$0.1713 / $0.1951 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 12.5A, 30V, 0.0093ohm, N-Channel, MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 36000 |
|
$0.1766 / $0.2078 | Buy Now |
DISTI #
FDMC7692S
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 6000 | 0 |
|
$0.1800 | Buy Now |
DISTI #
FDMC7692S
|
Avnet Asia | Transistor MOSFET N-CH 30V 12.5A 8-Pin WDFN T/R (Alt: FDMC7692S) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDMC7692S
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMC7692S
onsemi
N-Channel Power Trench® SyncFET™ 30V, 18A, 9.3mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | 3.30 X 3.30 MM, ROHS COMPLIANT, MLP, 8 PIN | |
Manufacturer Package Code | 511DQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 21 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 12.5 A | |
Drain-source On Resistance-Max | 0.0093 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N5 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.3 W | |
Pulsed Drain Current-Max (IDM) | 45 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |