FDMC86160ET100
Description: N-Channel Shielded Gate PowerTrench® MOSFET 100V, 43A, 14mΩ, 3000-REEL

Overview of FDMC86160ET100 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 16 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FDMC86160ET100 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 07AH3916
Newark Mosfet, N-Ch, 100V, 43A, Pqfn, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:43A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.9V Rohs Compliant: Yes |Onsemi FDMC86160ET100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 4805
  • 1 $2.5400
  • 25 $2.1600
  • 100 $1.7300
  • 500 $1.6000
  • 1,000 $1.0400
  • 2,500 $1.0300
  • 5,000 $1.0300
  • 10,000 $1.0100
$1.0100 / $2.5400 Buy Now
DISTI # 45Y5121
Newark Fet 100V 14 Mohm Pqfn33/Reel Rohs Compliant: Yes |Onsemi FDMC86160ET100 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $1.3500
  • 6,000 $1.2800
  • 12,000 $1.1500
  • 18,000 $1.1100
  • 30,000 $1.0700
$1.0700 / $1.3500 Buy Now
DISTI # FDMC86160ET100CT-ND
DigiKey MOSFET N-CH 100V 9A/43A POWER33 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 9636
In Stock
  • 1 $3.2400
  • 10 $2.1110
  • 100 $1.4684
  • 500 $1.1932
  • 1,000 $1.1047
  • 3,000 $1.0653
$1.0653 / $3.2400 Buy Now
DISTI # FDMC86160ET100
Avnet Americas Trans MOSFET N-CH 100V 9A 8-Pin PQFN T/R - Tape and Reel (Alt: FDMC86160ET100) RoHS: Compliant Min Qty: 294 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 7400 Partner Stock
  • 1 $1.2613
$1.2613 Buy Now
DISTI # FDMC86160ET100
Avnet Americas Trans MOSFET N-CH 100V 9A 8-Pin PQFN T/R - Tape and Reel (Alt: FDMC86160ET100) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel 3000 Factory Stock
  • 3,000 $1.0185
$1.0185 Buy Now
DISTI # 512-FDMC86160ET100
Mouser Electronics MOSFETs 100V N-Channel Power Trench MOSFET RoHS: Compliant 6446
  • 1 $3.0700
  • 10 $2.1300
  • 100 $1.4900
  • 500 $1.2100
  • 1,000 $1.1200
  • 3,000 $1.0600
$1.0600 / $3.0700 Buy Now
Future Electronics MOSFET N-CH 100V 9A POWER33 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel 0
Reel
  • 3,000 $1.0400
$1.0400 Buy Now
Onlinecomponents.com PT5 100/20V Nch Power Trench MOSFET - 8LD, PQFN, POWERCLIP SINGLE, JEDEC, MO-240, 3.3X3.3 MM RoHS: Compliant 0
  • 250 $1.1700
  • 500 $1.1500
  • 1,000 $1.0900
  • 3,000 $1.0500
  • 6,000 $1.0400
  • 9,000 $1.0200
  • 12,000 $1.0100
$1.0100 / $1.1700 Buy Now
Rochester Electronics FDMC86160 - N-Channel Shielded Gate PowerTrench MOSFET RoHS: Not Compliant Status: Active Min Qty: 1 7400
  • 1 $1.2400
  • 25 $1.2200
  • 100 $1.1700
  • 500 $1.1200
  • 1,000 $1.0600
$1.0600 / $1.2400 Buy Now
DISTI # FDMC86160ET100
TME Transistor: N-MOSFET, unipolar, 100V, 31A, Idm: 204A, 65W, Power33 Min Qty: 1 0
  • 1 $2.4800
  • 10 $2.0700
  • 100 $1.6300
  • 250 $1.5100
$1.5100 / $2.4800 RFQ
DISTI # FDMC86160ET100
Richardson RFPD POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 3000 0
  • 3,000 $1.0700
$1.0700 Buy Now
DISTI # FDMC86160ET100
Avnet Silica Trans MOSFET N-CH 100V 9A 8-Pin PQFN T/R (Alt: FDMC86160ET100) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S541902419623
Chip1Stop MOSFET RoHS: Compliant pbFree: Yes 1750
  • 1 $8.6100
  • 100 $3.4300
  • 500 $2.5200
  • 1,000 $2.2400
$2.2400 / $8.6100 Buy Now
DISTI # FDMC86160ET100
EBV Elektronik Trans MOSFET N-CH 100V 9A 8-Pin PQFN T/R (Alt: FDMC86160ET100) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days EBV - 0
Buy Now
LCSC PQFN-8 MOSFETs ROHS 891
  • 1 $2.1799
  • 10 $1.8485
  • 30 $1.6412
  • 100 $1.3475
  • 500 $1.2517
  • 1,000 $1.2109
$1.2109 / $2.1799 Buy Now
Wuhan P&S - Min Qty: 1 1750
  • 1 $2.9800
  • 100 $1.9000
  • 500 $1.5700
  • 1,000 $1.4400
$1.4400 / $2.9800 Buy Now

CAD Models for FDMC86160ET100 by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FDMC86160ET100 by onsemi

FDMC86160ET100
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Manufacturer Package Code
483AW
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
ULTRA LOW RESISTANCE
Avalanche Energy Rating (Eas)
181 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
Drain Current-Max (ID)
9 A
Drain-source On Resistance-Max
0.014 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
MO-240BA
JESD-30 Code
S-PDSO-N5
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
5
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
204 A
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. FDMC86160ET100
    onsemi
    N-Channel Shielded Gate PowerTrench® MOSFET 100V, 43A, 14mΩ, 3000-REEL
    VS

Related Parts for FDMC86160ET100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FDMC86160ET100 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FDMC86160ET100 by onsemi

Select Manufacturer
Which Manufacturer of FDMC86160ET100 would you like to use for your alert(s)?
  • Please alert me when FDMC86160ET100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FDMC86160ET100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FDMC86160ET100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FDMC86160ET100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FDMC86160ET100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FDMC86160ET100 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: