Part Details for FDMF3170 by onsemi
Results Overview of FDMF3170 by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDMF3170 Information
FDMF3170 by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for FDMF3170
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
24AC8545
|
Newark | Mosfet Driver, -40 To 125Deg C, Input Voltage Min:4.5V, Input Voltage Max:5.5V, Output Current:70A, Output Voltage Min:-, Output Voltage Max:-, Dc/Dc Converter Ic Case:Pqfn, No. Of Pins:39Pins, Switching Frequency Max:1Mhz Rohs Compliant: Yes |Onsemi FDMF3170 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5400 / $1.8800 | Buy Now |
|
DISTI #
FDMF3170
|
Avnet Americas | Smart Power Stage (SPS) Modules with Integrated Current and Temperature Monitors - NOT RECOMMENDED FOR NEW DESIGNS - Tape and Reel (Alt: FDMF3170) COO: Philippines (the) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.4706 / $1.6026 | Buy Now |
|
|
Rochester Electronics | Switching Regulator, 70A, 1000kHz Switching Freq-Max, Hybrid, PXMA41 RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 507857 |
|
$1.3200 / $1.6500 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 1831 |
|
RFQ | |
|
DISTI #
FDMF3170
|
Avnet Asia | Smart Power Stage (SPS) Modules with Integrated Current and Temperature Monitors - NOT RECOMMENDED FOR NEW DESIGNS (Alt: FDMF3170) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | 0 |
|
$1.4706 / $1.7857 | Buy Now |
|
DISTI #
FDMF3170
|
Avnet Silica | Smart Power Stage SPS Modules with Integrated Current and Temperature Monitors NOT RECOMMENDED FOR NEW DESIGNS (Alt: FDMF3170) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
FDMF3170
|
EBV Elektronik | Smart Power Stage SPS Modules with Integrated Current and Temperature Monitors NOT RECOMMENDED FOR NEW DESIGNS (Alt: FDMF3170) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Flip Electronics | Stock, ship today | 9000 |
|
RFQ | |
|
|
LCSC | PQFN-39(5x6) Full Half-Bridge (H Bridge) Drivers RoHS | 1041 |
|
$0.9815 / $1.1177 | Buy Now |
|
|
Wuhan P&S | Smart Power Stage (SPS) module with integrated circuit and temperature monitor Min Qty: 1 | 1409 |
|
$2.1100 / $4.3600 | Buy Now |
US Tariff Estimator: FDMF3170 by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FDMF3170
FDMF3170 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FDMF3170 Part Data Attributes
|
|
FDMF3170
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMF3170
onsemi
Smart Power Stage (SPS) Modules with Integrated Current and Temperature Monitors - NOT RECOMMENDED FOR NEW DESIGNS, PQFN-39, 3000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | PQFN-39 | |
| Package Description | Xma, | |
| Manufacturer Package Code | 483BF | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-PXMA-B41 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 41 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 70 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | 260 | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 1000 Khz | |
| Technology | Hybrid | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Butt | |
| Terminal Position | Unspecified | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for FDMF3170
This table gives cross-reference parts and alternative options found for FDMF3170. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDMF3170, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CSD95373BQ5M | Texas Instruments | $2.1840 | 45A Synchronous Buck NexFET™ Smart Power Stage 12-LSON-CLIP -55 to 150 | FDMF3170 vs CSD95373BQ5M |
FDMF3170 Frequently Asked Questions (FAQ)
-
The FDMF3170 can operate from -40°C to 150°C, making it suitable for high-reliability applications.
-
The FDMF3170 requires a bias voltage of 5V to 12V, and a bias current of 1mA to 10mA. Ensure the bias voltage is stable and noise-free for optimal performance.
-
Use a multi-layer PCB with a solid ground plane, and keep the FDMF3170 away from noise sources. Use short, direct traces for the bias voltage and current, and add decoupling capacitors close to the device.
-
Yes, the FDMF3170 is suitable for high-frequency applications up to 1 GHz. However, ensure proper PCB layout and decoupling to minimize parasitic inductance and capacitance.
-
Use ESD protection devices, such as TVS diodes or ESD arrays, on the input and output pins of the FDMF3170. Handle the device with ESD-safe materials and follow proper handling procedures.