-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual N-Channel and Dual P-Channel PowerTrench® MOSFET, GreenBridge™ Series of High-Efficiency Bridge Rectifiers, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T9974
|
Newark | Fet 100V Dual N & P Channel Mlp/Reel |Onsemi FDMQ8203 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6520 / $0.8240 | Buy Now |
DISTI #
88T3301
|
Newark | Mosfet, Nnpp Channel, Mlp 4.5X5, Channel Type:Complementary N And P Channel, Drain Source Voltage Vds N Channel:100V, Drain Source Voltage Vds P Channel:100V, Continuous Drain Current Id N Channel:6A, No. Of Pins:12Pins Rohs Compliant: Yes |Onsemi FDMQ8203 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7660 / $1.6100 | Buy Now |
DISTI #
FDMQ8203CT-ND
|
DigiKey | MOSFET 2N/2P-CH 100V/80V 12-MLP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2639 In Stock |
|
$0.6518 / $1.5500 | Buy Now |
DISTI #
FDMQ8203
|
Avnet Americas | Trans MOSFET N/P-CH 100V/80V 3.4A/2.6A 12-Pin MLP EP T/R - Tape and Reel (Alt: FDMQ8203) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6465 / $0.7717 | Buy Now |
DISTI #
512-FDMQ8203
|
Mouser Electronics | MOSFET Dual PT5 N-Ch & Dual PT1 PCH PowerTrench RoHS: Compliant | 192 |
|
$0.6510 / $1.5500 | Buy Now |
|
Future Electronics | FDMQ8203 Series 100 V 6 A Bridge Rectifier - MLP4 (5 x 5 mm) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6850 | Buy Now |
DISTI #
FDMQ8203
|
Avnet Americas | Trans MOSFET N/P-CH 100V/80V 3.4A/2.6A 12-Pin MLP EP T/R - Tape and Reel (Alt: FDMQ8203) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6465 / $0.7717 | Buy Now |
DISTI #
FDMQ8203
|
TME | Transistor: N/P-MOSFET x2, unipolar, 100/-80V, 6/-6A, 2.5W, WDFN12 Min Qty: 1 | 0 |
|
$0.9000 / $1.3500 | RFQ |
DISTI #
FDMQ8203
|
Avnet Americas | Trans MOSFET N/P-CH 100V/80V 3.4A/2.6A 12-Pin MLP EP T/R - Tape and Reel (Alt: FDMQ8203) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6465 / $0.7717 | Buy Now |
DISTI #
FDMQ8203
|
Avnet Asia | Trans MOSFET N/P-CH 100V/80V 3.4A/2.6A 12-Pin MLP EP T/R (Alt: FDMQ8203) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.6134 / $0.6861 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDMQ8203
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMQ8203
onsemi
Dual N-Channel and Dual P-Channel PowerTrench® MOSFET, GreenBridge™ Series of High-Efficiency Bridge Rectifiers, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | 5 X 4.50 MM, ROHS COMPLIANT, MLP, 12 PIN | |
Manufacturer Package Code | 511CS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 71 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | 2 BANKS, COMMON DRAIN, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 3.4 A | |
Drain-source On Resistance-Max | 0.11 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 12 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 37 W | |
Pulsed Drain Current-Max (IDM) | 12 A | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |