-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel PowerTrench® SyncFET™ 30V, 49A, 1.8mΩ, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X0366
|
Newark | Pt8 30V/20V Nch Ertren/Reel Rohs Compliant: Yes |Onsemi FDMS0300S RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7360 / $0.9570 | Buy Now |
DISTI #
FDMS0300SCT-ND
|
DigiKey | MOSFET N-CH 30V 31A/49A 8PQFN Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2905 In Stock |
|
$0.7244 / $2.4400 | Buy Now |
DISTI #
FDMS0300S
|
Avnet Americas | Trans MOSFET N-CH 30V 31A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS0300S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.6745 | Buy Now |
DISTI #
512-FDMS0300S
|
Mouser Electronics | MOSFETs 30V N-Channel PowerTrench SyncFET RoHS: Compliant | 24718 |
|
$0.7130 / $1.7300 | Buy Now |
|
Onlinecomponents.com | N-Channel 30V 31A (Ta), 49A (Tc) 2.5W (Ta), 96W (Tc) Surface Mount 8-PQFN (5x6) RoHS: Compliant | 0 |
|
$0.7190 / $1.5070 | Buy Now |
DISTI #
FDMS0300S
|
TME | Transistor: N-MOSFET, unipolar, 30V, 49A, Idm: 180A, 96W, Power56 Min Qty: 1 | 0 |
|
$0.9800 / $1.6900 | RFQ |
DISTI #
FDMS0300S
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.7200 | Buy Now |
DISTI #
FDMS0300S
|
Avnet Asia | Trans MOSFET N-CH 30V 31A 8-Pin Power 56 T/R (Alt: FDMS0300S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.6818 / $0.7625 | Buy Now |
DISTI #
FDMS0300S
|
Avnet Silica | Trans MOSFET N-CH 30V 31A 8-Pin Power 56 T/R (Alt: FDMS0300S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FDMS0300S
|
EBV Elektronik | Trans MOSFET N-CH 30V 31A 8-Pin Power 56 T/R (Alt: FDMS0300S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDMS0300S
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMS0300S
onsemi
N-Channel PowerTrench® SyncFET™ 30V, 49A, 1.8mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT, POWER 56, 8 PIN | |
Manufacturer Package Code | 483AE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 242 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 31 A | |
Drain-source On Resistance-Max | 0.0018 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-240AA | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 96 W | |
Pulsed Drain Current-Max (IDM) | 180 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDMS0300S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDMS0300S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF6726MPBF | Power Field-Effect Transistor, 32A I(D), 30V, 0.0017ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, ISOMETRIC-3 | International Rectifier | FDMS0300S vs IRF6726MPBF |
IRF6726MPBF | Power Field-Effect Transistor, 32A I(D), 30V, 0.0017ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, ISOMETRIC-3 | Infineon Technologies AG | FDMS0300S vs IRF6726MPBF |