Part Details for FDMS3602S by Fairchild Semiconductor Corporation
Overview of FDMS3602S by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDMS3602S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FDMS3602S-ND
|
DigiKey | MOSFET 2N-CH 25V 15A/26A POWER56 Min Qty: 176 Container: Bulk MARKETPLACE PRODUCT |
1639 In Stock |
|
$1.7100 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 29 |
|
$1.8750 / $3.0000 | Buy Now |
|
Quest Components | 23 |
|
$2.5000 / $4.0000 | Buy Now | |
|
Rochester Electronics | Power Field-Effect Transistor, 15A, 25V, 0.0056ohm, 2-Element, N-Channel, MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 137 |
|
$1.4600 / $1.7200 | Buy Now |
Part Details for FDMS3602S
FDMS3602S CAD Models
FDMS3602S Part Data Attributes
|
FDMS3602S
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDMS3602S
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 15A I(D), 25V, 0.0056ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, PLASTIC, POWER 56, QFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | ROHS COMPLIANT, PLASTIC, POWER 56, QFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,PQFN, NON-JEDEC 5.0X6.0MM, DUAL DAP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 50 mJ | |
Case Connection | DRAIN SOURCE | |
Configuration | SERIES, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 15 A | |
Drain-source On Resistance-Max | 0.0056 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |