Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 3,000 | Reel |
|
View this part on Newark | 0 | 3,000 | TAPE & REEL FULL |
|
View this part on Newark | 0 | 1 | TAPE & REEL CUT |
|
View this part on Avnet Asia | 0 | 3,000 |
|
|
View this part on Avnet Europe | 0 | 3,000 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FDMS86180
FDMS86180
ON Semiconductor
Yes
Active
SMALL OUTLINE, R-PDSO-N5
483AF
not_compliant
EAR99
2017-02-03
onsemi
5.77
486 mJ
DRAIN
SINGLE WITH BUILT-IN DIODE
100 V
151 A
151 A
0.0032 Ω
METAL-OXIDE SEMICONDUCTOR
55 pF
MO-240AA
R-PDSO-N5
e3
1
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.