If you like Findchips… You will love Findchips PRO. Try it Now.

FDMS86200

N-Channel Power Trench® MOSFET 150V, 35A, 18mΩ, 3000-REEL

Choose Manufacturer
Price Range $1.0200 / $2.2441

Part Details

CAD Models Information

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Distributors with Stock

Total Inventory

23,366

Global Popularity

Popularity in Transistors

Popularity in Power Field-Effect Transistors

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. Mexico
    98
  • 3. Germany
    93
  • 4. United States
    90
  • 5. India
    85
  • 6. Japan
    85
  • 7. Taiwan
    84
  • 8. United Kingdom
    84
  • 9. Brazil
    78
  • 10. Canada
    76

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Newark element14 $1.0200 Buy Now
  • 2. Newark element14 $1.2200 Buy Now
  • 3. Future Electronics $1.7000 Buy Now
  • 4. RS Components $1.8880 Buy Now
  • 5. Avnet Americas $2.0400 Buy Now
  • 6. Farnell element14 $2.1956 Buy Now
  • 7. element14 Asia-Pacific $2.2004 Buy Now
  • 8. element14 Asia-Pacific $2.2441 Buy Now

Datasheets & Reference Designs

Reference Designs

  • 36 to 75Vin 22V-32V/5A Output Active Clamp Forward Reference Design
    PMP9127: This reference design generates a 28V/5A output from a 36V to 75V telecom input. The UCC2897A controls an active clamp forward converter power stage. The output is adjustable within a 22V to 32V range. The UCC27511 is used to drive synchronous rectifiers, and provides for a highly efficient design. This design is laid out on a circuit board with pin placement that is compatible with a 1/4 brick footprint and achieves efficiencies over to 94%. It uses only surface mount components, including ceramic output capacitors.
  • 36V-75VDC Input, 12V/10A Active Clamp Forward, 1/8th Brick Form Factor
    PMP7451: This reference design generates a 12V/10A output from a standard 48V telecom input. The UCC2897A controls an active clamp forward converter power stage. The low gate charge and low RDSon of the CSD18531Q5A, implemented as self-driven synchronous rectifiers, provide for a highly efficient design. This design is laid out in a standard 1/8th brick footprint and includes enable, remote sense, and output overvoltage features.
  • 36 to 75VDC Input 5V/15A Active Clamp Forward 1/8 Brick Form Factor Reference Design
    PMP9126: This reference design generates a 5V/15A output from a 36V to 75V telecom input. The UCC2897A controls an active clamp forward converter power stage. The low gate charge and low RDSon of the CSD17501Q5A and CSD18502Q5B, implemented as a synchronous rectifiers, provides for a highly efficient design. This design is laid out in a standard eighth brick footprint and achieves efficiencies up to 94%. It uses only surface mount components, including ceramic output capacitors.
  • 10Vdc-100Vdc Input, 12V/1A SEPIC converter
    PMP6545: This reference design uses the TPS40210 current mode controller in a SEPIC converter to generate a 12V/1A output from a wide 10V - 100V DC input.
  • 48V-60VDC Input, 12V/250W Active Clamp Forward Reference Design
    PMP9656: This reference design generates a 12V/21A output from 54V DC input. The UCC2897A controls an active clamp forward converter power stage. The low gate charge and low RDSon of the CSD18532Q5B, implemented as self-driven synchronous rectifiers, allow this design to achieve a max load efficiency of nearly 96%. The compact UCC27511 drivers simplify the gate drive circuitry for the synchronous rectifiers.
  • 36V-75VDC Input, 5V/20A Active Clamp Forward, 1/8th Brick Form Factor
    PMP8366: This reference design generates a 5V/20A output from a standard 48V telecom input. The UCC2897A controls an active clamp forward converter power stage. The low gate charge and low RDSon of the CSD17312Q5, implemented as self-driven synchronous rectifiers, provide for a highly efficient design. This design is laid out in a standard 1/8th brick footprint and includes enable, remote sense, and output overvoltage features.
  • "18V-36V Input 6V/100W 95% Efficient Active Clamp Forward
    PMP6942: The PMP6942 reference design provides 6V at 100W (17A) from a standard 24V telecom input with greater than 94% efficiency. This design uses the UCC2897A active clamp controller along with the TI CSD17312Q5 NexFET synchronous rectifier.
  • 18-60VDC Input Isolated Flyback Reference Design with a 54V/1.1A Output
    PMP7361: PMP7361 is an isolated flyback converter with a 54V/1.1A output. The 18-60VDC input is suitable for 24VDC industrial and 48VDC telecom applications. The 54VDC output can be used to power PoE power sourcing equipment (PSE).
  • 18V-75V Input, 12V@12A Active Clamp Forward
    PMP8380: This reference design provides 12V at 12A from a wide range 18V-75V telecom input with greater than 94% efficiency. This design uses the UCC2897A active clamp controller with synchronous rectifiers for an efficient, yet cost effective solution that can operate from either a 24VDC or 48VDC input bus.
  • 8V-36V Input 12V/7A; Active Clamp Forward Reference Design
    PMP5123: This reference design generates an isolated 12V/7A output from an 8V to 36V DC input. The UCC2897A controls an active clamp forward converter power stage. The low gate charge and low RDSon of the CSD19533Q5A and CSD19534Q5A allow this design to achieve a max load efficiency over 93%, with a peak efficiency of over 94%. The compact UCC27511 drivers simplify the gate drive circuitry for the synchronous rectifiers.
  • 18 to 72Vdc Input 12V/10A Active Clamp Forward 1/4 Brick Reference Design
    PMP8861: This reference design generates a 12V/10A output from a wide range 18V to 72V telecom input. The UCC2897A controls an active clamp forward converter power stage. The low gate charge and low RDSon of the CSD18533Q5A, implemented as a synchronous rectifier, provides for a highly efficient design. This design is laid out in a standard quarter brick footprint and achieves efficiencies near 95%.
  • Class 4- Wide Input Range 15W PoE Converter
    PMP6659: PMP6659 is a flyback converter with synchronous rectification. It accepts input voltages of 10.8-57VDC/18-32VAC/PoE and has a 12V/1.25A output. This input and output combination is typically required for PoE security cameras. The synchronous rectifier provides excellent efficiency with the wide input voltage range.
  • 18V-36V Input 28V/100W Flyback
    PMP6943: The PMP6943 reference design provides 28V at 100W (3.6A) from a standard 24V telecom input with greater than 92% efficiency. This design uses the TPS40210 to control a diode rectified flyback converter for a low cost and efficient design.
  • 36V-75Vdc Input, 5V/50W 1/8 Brick Active Clamp Forward Reference Design
    PMP9108: This reference design generates a 5V/10A output from a standard telecom 48V DC input. The UCC2897A controls an active clamp forward converter power stage. The low gate charge and low RDSon of the CSD17309Q3 and CSD18540Q5B, implemented as self-driven synchronous rectifiers, allow this design to achieve a max load efficiency over 93%. This design uses only ceramic output capacitors for high reliability and uses 100% surface mount components. The board is laid out on a standard eighth brick footprint.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →