-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, UniFETTM II, 500 V, 22 A, 220 mΩ, TO-220, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3942
|
Newark | Mosfet, N-Ch, 500V, 22A, To-220, Transistor Polarity:N Channel, Continuous Drain Current Id:22A, Drain Source Voltage Vds:500V, On Resistance Rds(On):0.185Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:5V, Power Dissipationrohs Compliant: Yes |Onsemi FDP22N50N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4700 / $3.9200 | Buy Now |
DISTI #
FDP22N50N-ND
|
DigiKey | MOSFET N-CH 500V 22A TO220-3 Min Qty: 1 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7199 / $3.6800 | Buy Now |
DISTI #
FDP22N50N
|
Avnet Americas | Trans MOSFET N-CH 500V 22A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: FDP22N50N) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tube | 600 |
|
$1.8437 / $2.0638 | Buy Now |
DISTI #
512-FDP22N50N
|
Mouser Electronics | MOSFET UniFETII 500V 22A | 688 |
|
$1.9700 / $3.6800 | Buy Now |
|
Future Electronics | FDP22N50N Series 500 V 22 A 220 mOhm N-Channel UniFET-II™ Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$1.7600 / $1.8100 | Buy Now |
|
Future Electronics | FDP22N50N Series 500 V 22 A 220 mOhm N-Channel UniFET-II™ Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$1.7600 / $1.8100 | Buy Now |
DISTI #
FDP22N50N
|
TME | Transistor: N-MOSFET, unipolar, 500V, 13.2A, 312.5W, TO220AB Min Qty: 1 | 46 |
|
$2.3000 / $3.4700 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 10 |
|
$3.0092 / $3.4469 | Buy Now |
DISTI #
FDP22N50N
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.7200 | Buy Now |
DISTI #
FDP22N50N
|
Avnet Asia | Trans MOSFET N-CH 500V 22A 3-Pin(3+Tab) TO-220 Rail (Alt: FDP22N50N) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | 0 |
|
$1.6187 / $1.9656 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDP22N50N
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDP22N50N
onsemi
Power MOSFET, N-Channel, UniFETTM II, 500 V, 22 A, 220 mΩ, TO-220, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 1000 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 22 A | |
Drain-source On Resistance-Max | 0.22 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 312.5 W | |
Pulsed Drain Current-Max (IDM) | 88 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |