-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80V N-Channel Dual PowerTrench® MOSFET 4.7A, 44mΩ, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X8731
|
Newark | Dual Mosfet, Dual N Channel, 4.7 A, 80 V, 0.034 Ohm, 10 V, 2.3 V Rohs Compliant: Yes |Onsemi FDS3890 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1571 |
|
$0.8810 / $1.8400 | Buy Now |
DISTI #
FDS3890CT-ND
|
DigiKey | MOSFET 2N-CH 80V 4.7A 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9713 In Stock |
|
$0.7410 / $1.7700 | Buy Now |
DISTI #
FDS3890
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 80V 4.7A 8-Pin SOIC T/R - Tape and Reel (Alt: FDS3890) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 2500 |
|
$0.7351 / $0.8773 | Buy Now |
DISTI #
512-FDS3890
|
Mouser Electronics | MOSFET SO-8 RoHS: Compliant | 21906 |
|
$0.8470 / $1.7700 | Buy Now |
|
Future Electronics | N-Channel 80 V 44 mOhm Surface Mount Dual PowerTrench Mosfet SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7500 / $0.7800 | Buy Now |
|
Future Electronics | N-Channel 80 V 44 mOhm Surface Mount Dual PowerTrench Mosfet SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7500 / $0.7800 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 4.7A I(D), 80V, 0.044OHM, 2-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 2000 |
|
$2.1750 / $4.3500 | Buy Now |
|
Rochester Electronics | FDS3890 - Dual N-Channel, MOSFET - Power RoHS: Compliant Status: Active Min Qty: 1 | 1958 |
|
$0.7348 / $0.8645 | Buy Now |
DISTI #
FDS3890
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 80V 4.7A 8-Pin SOIC T/R - Tape and Reel (Alt: FDS3890) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 2500 |
|
$0.7351 / $0.8773 | Buy Now |
DISTI #
FDS3890
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 80V 4.7A 8-Pin SOIC T/R - Tape and Reel (Alt: FDS3890) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7351 / $0.8773 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDS3890
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDS3890
onsemi
80V N-Channel Dual PowerTrench® MOSFET 4.7A, 44mΩ, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SO-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 175 mJ | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 4.7 A | |
Drain-source On Resistance-Max | 0.044 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDS3890. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS3890, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS3890_NL | Power Field-Effect Transistor, 4.7A I(D), 80V, 0.044ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8 | Fairchild Semiconductor Corporation | FDS3890 vs FDS3890_NL |