Part Details for FDS4141 by Fairchild Semiconductor Corporation
Results Overview of FDS4141 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDS4141 Information
FDS4141 by Fairchild Semiconductor Corporation is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FDS4141
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip 1 Exchange | INSTOCK | 2500 |
|
RFQ | |
|
|
Win Source Electronics | Trans MOSFET P-CH 40V 10.8A 8-Pin SOIC T/R / MOSFET P-CH 40V 10.8A 8-SOIC | 37500 |
|
$0.2504 / $0.3755 | Buy Now |
US Tariff Estimator: FDS4141 by Fairchild Semiconductor Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FDS4141
FDS4141 Part Data Attributes
|
|
FDS4141
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDS4141
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 10.8A I(D), 40V, 0.013ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOP-8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Sop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 8LD, JEDEC MS-012, .150"NARROW BODY | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Avalanche Energy Rating (Eas) | 294 Mj | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 40 V | |
| Drain Current-Max (ID) | 10.8 A | |
| Drain-source On Resistance-Max | 0.013 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 8 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | P-Channel | |
| Power Dissipation-Max (Abs) | 5 W | |
| Pulsed Drain Current-Max (IDM) | 36 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
FDS4141 Frequently Asked Questions (FAQ)
-
The FDS4141 can operate safely between -55°C to 150°C, but the recommended operating temperature range is -40°C to 125°C.
-
To ensure proper biasing, connect the gate to a voltage source through a resistor (e.g., 1 kΩ) and connect the source to ground through a resistor (e.g., 1 kΩ). This will help stabilize the gate-source voltage.
-
The maximum continuous drain current (ID) rating for the FDS4141 is 3.5 A, and the maximum pulsed drain current (IDM) rating is 10.5 A.
-
To protect the FDS4141 from ESD, handle the device by the body or use an anti-static wrist strap, and ensure the workspace is ESD-safe. Also, use ESD-protected packaging and storage.
-
Yes, the FDS4141 is suitable for high-frequency switching applications up to 1 MHz, but be aware of the device's switching characteristics and ensure proper PCB layout and decoupling to minimize ringing and oscillations.