Part Details for FDS6676S by Fairchild Semiconductor Corporation
Results Overview of FDS6676S by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDS6676S Information
FDS6676S by Fairchild Semiconductor Corporation is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FDS6676S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Small Signal Field-Effect Transistor, 14.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant Status: Obsolete Min Qty: 1 | 47465 |
|
$0.5078 / $0.8190 | Buy Now |
Part Details for FDS6676S
FDS6676S CAD Models
FDS6676S Part Data Attributes
|
|
FDS6676S
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDS6676S
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 14.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT | |
| Package Description | So-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 30 V | |
| Drain Current-Max (ID) | 14.5 A | |
| Drain-source On Resistance-Max | 0.0075 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 8 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 2.5 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for FDS6676S
This table gives cross-reference parts and alternative options found for FDS6676S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS6676S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FDS6676S | Rochester Electronics LLC | Check for Price | 14500mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SO-8 | FDS6676S vs FDS6676S |
FDS6676S Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the FDS6676S is -40°C to 150°C.
-
To ensure proper biasing, connect the gate-source voltage (Vgs) to a voltage source that is within the recommended range of 2V to 10V, and ensure the drain-source voltage (Vds) is within the recommended range of 10V to 30V.
-
To minimize parasitic inductance and capacitance, use a compact PCB layout with short leads and wide traces, and place the FDS6676S close to the power source and load. Additionally, use a ground plane and decoupling capacitors to reduce noise and ringing.
-
To protect the FDS6676S from ESD, handle the device with an anti-static wrist strap or mat, and ensure that the PCB is designed with ESD protection features such as diodes and resistors.
-
The recommended gate drive circuit for the FDS6676S is a non-inverting gate driver with a pull-up resistor and a pull-down resistor to ensure proper switching and to prevent shoot-through current.