Part Details for FDS6676S by Rochester Electronics LLC
Results Overview of FDS6676S by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDS6676S Information
FDS6676S by Rochester Electronics LLC is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for FDS6676S
FDS6676S CAD Models
FDS6676S Part Data Attributes
|
|
FDS6676S
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
FDS6676S
Rochester Electronics LLC
14500mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SO-8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT | |
| Package Description | So-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Unknown | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 30 V | |
| Drain Current-Max (ID) | 14.5 A | |
| Drain-source On Resistance-Max | 0.0075 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 8 | |
| Operating Mode | Enhancement Mode | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | N-Channel | |
| Qualification Status | Commercial | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for FDS6676S
This table gives cross-reference parts and alternative options found for FDS6676S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS6676S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FDS6676AS_NL | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 14.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8 | FDS6676S vs FDS6676AS_NL |
| FDS6676AS | onsemi | Check for Price | 30V N-Channel PowerTrench® SyncFET™ 14.5A, 6.0mΩ, SOIC-8, 2500-REEL | FDS6676S vs FDS6676AS |
| FDS6676AS | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 14.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | FDS6676S vs FDS6676AS |
| FDS6676S | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 14.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | FDS6676S vs FDS6676S |
| FDS7766S | Rochester Electronics LLC | Check for Price | 17000mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SO-8 | FDS6676S vs FDS7766S |