There are no models available for this part yet.
Overview of FDS6692A by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for FDS6692A by Rochester Electronics LLC
Part Data Attributes for FDS6692A by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
SOT
|
Package Description
|
ROHS COMPLIANT, SOP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Avalanche Energy Rating (Eas)
|
79 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
30 V
|
Drain Current-Max (ID)
|
9 A
|
Drain-source On Resistance-Max
|
0.0115 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
8
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM)
|
48 A
|
Qualification Status
|
COMMERCIAL
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for FDS6692A
This table gives cross-reference parts and alternative options found for FDS6692A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS6692A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS6692A | N-Channel PowerTrench® MOSFET 30V, 9A, 11.5mΩ, 2500-REEL | onsemi | FDS6692A vs FDS6692A |
FDS6692A | Power Field-Effect Transistor, 9A I(D), 30V, 0.0115ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOP-8 | Fairchild Semiconductor Corporation | FDS6692A vs FDS6692A |
Related Parts for FDS6692A
-
FDS8880Power Field-Effect Transistors
-
TMPM368FDFGMicrocontrollers
-
FDC6329LPeripheral Drivers
-
SG6961SZSwitching Regulator or Controllers
-
FDS6694Small Signal Field-Effect Transistors
-
FDLL300Rectifier Diodes
-
LIS344ALHTROther Analog ICs
-
TLV2625IPWROperational Amplifiers
-
CGA4J3X7R1E105M125ABFixed Capacitors