-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel PowerTrench® SyncFET™ 30V, 18A, 4.8mΩ, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84W8872
|
Newark | Mosfet, N Channel, 30V, 0.0038Ohm, 18A, Soic-8, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:18A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Power Dissipation:2.5W Rohs Compliant: Yes |Onsemi FDS8672S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 361 |
|
$0.5000 | Buy Now |
DISTI #
08N9305
|
Newark | Mosfet Transistor, N Channel, 18 A, 30 V, 0.0038 Ohm, 10 V, 2.1 V Rohs Compliant: Yes |Onsemi FDS8672S Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FDS8672SCT-ND
|
DigiKey | MOSFET N-CH 30V 18A 8SOIC Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2293 In Stock |
|
$0.9120 / $1.9200 | Buy Now |
DISTI #
FDS8672S
|
Avnet Americas | Trans MOSFET N-CH 30V 18A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS8672S) RoHS: Compliant Min Qty: 1042 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1414 Partner Stock |
|
$0.5952 / $0.7104 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 18A, 30V, N-Channel, MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2500 |
|
$0.8395 / $0.9877 | Buy Now |
DISTI #
FDS8672S
|
Avnet Americas | Trans MOSFET N-CH 30V 18A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS8672S) RoHS: Compliant Min Qty: 1042 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1414 Partner Stock |
|
$0.5952 / $0.7104 | Buy Now |
|
Ameya Holding Limited | N-Channel 30 V 4.8 mΩ 2.5 W PowerTrench SyncFET Surface Mount- SOIC-8 | 708 |
|
RFQ | |
DISTI #
FDS8672S
|
Avnet Americas | Trans MOSFET N-CH 30V 18A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS8672S) RoHS: Compliant Min Qty: 1042 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1414 Partner Stock |
|
$0.5952 / $0.7104 | Buy Now |
DISTI #
2322615
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 1475 |
|
$1.0069 / $2.0433 | Buy Now |
DISTI #
2322615
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 3975 |
|
$0.4034 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDS8672S
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDS8672S
onsemi
N-Channel PowerTrench® SyncFET™ 30V, 18A, 4.8mΩ, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for FDS8672S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS8672S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS8672S | Small Signal Field-Effect Transistor, 18A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOP-8 | Fairchild Semiconductor Corporation | FDS8672S vs FDS8672S |